Part Details for EA3560JA12-14.31818M TR by Abracon Corporation
Results Overview of EA3560JA12-14.31818M TR by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EA3560JA12-14.31818M TR Information
EA3560JA12-14.31818M TR by Abracon Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for EA3560JA12-14.31818M TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
EA3560JA12-14.31818M TR
|
Avnet Americas | - Tape and Reel (Alt: EA3560JA12-14.31818M TR) COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tape & Reel | 0 |
|
RFQ | |
|
DISTI #
669-EA3560JA1214.31T
|
Mouser Electronics | Crystals 14.31818MHz 12pF 15ppm -40C +85C RoHS: Compliant | 0 |
|
Order Now |