-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, 50A, 500VAC, 2000A (IR), Through Hole, 10x32mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV1HMC470ALP3 | Analog Devices | Evaluation PCB | |
EV1HMC321ALP4E | Analog Devices | Evaluation PCB | |
EV1HMC558ALC3B | Analog Devices | Evaluation PCB |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EAC10-50-PCB
|
Avnet Americas | Fuse Cartridge HRC 50A 500VAC 2-Pin Through Hole Tray - Bulk (Alt: EAC10-50-PCB) RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8000 / $5.3250 | Buy Now |
DISTI #
504-EAC10-50-PCB
|
Mouser Electronics | Cartridge Fuses EAC10, 500V, 50A FUSE RoHS: Compliant | 409 |
|
$4.6800 / $6.2400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 450 Package Multiple: 450 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$4.8800 | Buy Now |
DISTI #
EAC10-50-PCB
|
Avnet Abacus | Fuse Cartridge HRC 50A 500VAC 2-Pin Through Hole Tray (Alt: EAC10-50-PCB) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EAC10-50-PCB
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
EAC10-50-PCB
Eaton Corporation
Electric Fuse, 50A, 500VAC, 2000A (IR), Through Hole, 10x32mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Body Height | 33.4 mm | |
Body Length or Diameter | 12.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10x32mm | |
Mounting Feature | THROUGH HOLE | |
Packing Method | TRAY | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 50 A | |
Rated Voltage(AC) | 500 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | FLAT | |
Trip Time or Delay | 120 s |