Part Details for EAP-20-000 by Cosel USA Inc
Results Overview of EAP-20-000 by Cosel USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EAP-20-000 Information
EAP-20-000 by Cosel USA Inc is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for EAP-20-000
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1776-2955-ND
|
DigiKey | LINE FILTER 250VAC/VDC 20A CHASS Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$31.4800 | Buy Now |
|
DISTI #
436-EAP-20-000
|
Mouser Electronics | Power Line Filters EMI Filter RoHS: Compliant | 0 |
|
$29.2800 / $32.4200 | Order Now |
|
DISTI #
000000000003612126
|
Sager | Power Line Filters EMI Filter Min Qty: 1 | 0 |
|
$22.9400 | Buy Now |
|
|
Neutron USA | Power Line Filters EMI Filter | 0 |
|
$78.0100 | Buy Now |
Part Details for EAP-20-000
EAP-20-000 CAD Models
EAP-20-000 Part Data Attributes
|
|
EAP-20-000
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
EAP-20-000
Cosel USA Inc
Single Phase EMI Filter, 250V, 60HzHz, ROHS COMPLIANT PACKAGE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant Package | |
| Reach Compliance Code | Unknown | |
| Approvals | Ul; Csa; Vde; Enec-10 | |
| Filter Type | Single Phase Emi Filter | |
| Height | 30 Mm | |
| High Pot | 2500 V | |
| Leakage Current-Max | 0.01 Ma | |
| Length | 85 Mm | |
| Mounting Type | Chassis Mount | |
| Operating Frequency | 60hz Hz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Rated Current | 20 A | |
| Rated Voltage | 250 V |