Datasheets
EB2085G-B-J33AFF by: NKK Switches

Pushbutton Switch, DPDT, On-on, Alternate, Quick Connect Terminal, Panel Mount,

Part Details for EB2085G-B-J33AFF by NKK Switches

Overview of EB2085G-B-J33AFF by NKK Switches

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for EB2085G-B-J33AFF

Part # Distributor Description Stock Price Buy
DISTI # 09X9186
Newark Light Touch Miniature Pushbutton |Nkk Switches EB2085G-B-J33AFF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $23.5200
  • 5 $22.3400
  • 10 $20.7100
  • 25 $18.8900
  • 50 $16.3500
  • 100 $15.2600
  • 250 $13.9000
$13.9000 / $23.5200 Buy Now
DISTI # EB2085G-B-J33AFF-ND
DigiKey SWITCH PUSH DPDT 0.4VA 28V Min Qty: 1 Lead time: 18 Weeks Container: Bulk 1
In Stock
  • 1 $14.7100
  • 10 $13.1890
  • 25 $12.6092
  • 50 $11.9572
  • 100 $11.5223
  • 250 $10.7976
  • 500 $10.0005
  • 1,000 $8.6961
$8.6961 / $14.7100 Buy Now
DISTI # 633-EB2085G-B-J33AFF
Mouser Electronics Pushbutton Switches DPDT GOLD CONT WHITE BLK BEZEL GRNGRN LED RoHS: Compliant 0
  • 1 $14.7100
  • 10 $13.1800
  • 25 $12.6000
  • 50 $11.9500
  • 100 $11.5200
  • 250 $10.7900
  • 500 $10.0000
$10.0000 / $14.7100 Order Now
DISTI # 71049504
RS Switch, P/B, DPDT, ON-ON, Wht Cap, Low Rise, Blk Bezel W/2 LED-G/G,0.4A,28VAC/DC, Sldr | NKK Switches EB2085G-B-J33AFF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 1 $14.7100
  • 10 $14.2400
  • 25 $13.8300
$13.8300 / $14.7100 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 0
  • 1 $11.5200
$11.5200 Buy Now
DISTI # EB2085G-B-J33AFF
TTI Pushbutton Switches DPDT GOLD CONT WHITE BLK BEZEL GRNGRN LED Min Qty: 1 Package Multiple: 1 Container: Bulk Americas - 0
  • 1 $13.4900
  • 5 $13.1700
  • 10 $12.7100
  • 25 $12.2000
  • 50 $11.6700
  • 250 $10.7100
  • 500 $10.5000
$10.5000 / $13.4900 Buy Now
Powell Electronics MINIATURE PUSHBUTTON/BUSHING MOUNT Min Qty: 1 39
  • 1 $14.5300
  • 10 $13.4900
  • 100 $12.5900
  • 250 $11.0500
  • 2,500 $9.8200
$9.8200 / $14.5300 Buy Now

Part Details for EB2085G-B-J33AFF

EB2085G-B-J33AFF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EB2085G-B-J33AFF Part Data Attributes:

EB2085G-B-J33AFF NKK Switches
Buy Now Datasheet
Compare Parts:
EB2085G-B-J33AFF NKK Switches Pushbutton Switch, DPDT, On-on, Alternate, Quick Connect Terminal, Panel Mount,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NKK SWITCHES CO LTD
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8536.50.70.00
Samacsys Manufacturer NKK Switches
Actuator Material BRASS
Actuator Type PUSHBUTTON
Body Height 4.4958 mm
Body Length or Diameter 13.9954 mm
Center Contact Material COPPER
Center Contact Plating GOLD
Contact (AC) Max Power Rating R Load 0.4VA@28VAC
Contact Function ON-ON
Contact Resistance 0.02 mΩ
Electrical Life 50000 Cycle(s)
End Contact Material SILVER
End Contact Plating GOLD
Illumination LED
Insulation Resistance 1000000000 Ω
Mounting Feature PANEL MOUNT
Operating Temperature-Max 70 °C
Operating Temperature-Min -10 °C
Sealing EPOXY
Surface Mount NO
Switch Action ALTERNATE
Switch Function DPDT
Switch Type PUSHBUTTON SWITCH
Terminal Length 0.157 inch
Terminal Material COPPER
Termination Type QUICK CONNECT

Alternate Parts for EB2085G-B-J33AFF

This table gives cross-reference parts and alternative options found for EB2085G-B-J33AFF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EB2085G-B-J33AFF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EB2085G-B-J51A Pushbutton Switch, DPDT, On-on, Alternate, Quick Connect Terminal, Panel Mount, NKK Switches EB2085G-B-J33AFF vs EB2085G-B-J51A
EB2085G-H-J51B Pushbutton Switch, DPDT, On-on, Alternate, Quick Connect Terminal, Panel Mount, NKK Switches EB2085G-B-J33AFF vs EB2085G-H-J51B
EB2085G-B-J33AEF Pushbutton Switch, DPDT, On-on, Alternate, Quick Connect Terminal, Panel Mount, NKK Switches EB2085G-B-J33AFF vs EB2085G-B-J33AEF
EB2085G-C-J52AC Pushbutton Switch, DPDT, On-on, Alternate, Quick Connect Terminal, Panel Mount, NKK Switches EB2085G-B-J33AFF vs EB2085G-C-J52AC
EB2085G-F-J51F Pushbutton Switch, DPDT, On-on, Alternate, Quick Connect Terminal, Panel Mount, NKK Switches EB2085G-B-J33AFF vs EB2085G-F-J51F
EB2085G-B-J51C Pushbutton Switch, DPDT, On-on, Alternate, Quick Connect Terminal, Panel Mount, NKK Switches EB2085G-B-J33AFF vs EB2085G-B-J51C

EB2085G-B-J33AFF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EB2085G-B-J33AFF by NKK Switches.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EB2085G-B-J33AFF by NKK Switches

  • Please alert me when EB2085G-B-J33AFF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EB2085G-B-J33AFF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EB2085G-B-J33AFF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EB2085G-B-J33AFF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EB2085G-B-J33AFF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EB2085G-B-J33AFF by NKK Switches

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: