Part Details for EB21A-03-D by Adam Technologies Inc
Results Overview of EB21A-03-D by Adam Technologies Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EB21A-03-D Information
EB21A-03-D by Adam Technologies Inc is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAO3W3P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | |
| DAL3V3P543G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. | |
| DAV3V3P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for EB21A-03-D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2057-EB21A-03-D-ND
|
DigiKey | EURO BLOCK 3P Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$0.2911 / $0.8300 | Buy Now |
|
DISTI #
737-EB21A-03-D
|
Mouser Electronics | Pluggable Terminal Blocks EURO BLOCK 3P RoHS: Compliant | 1000 |
|
$0.2910 / $0.6200 | Buy Now |
|
DISTI #
74895306
|
RS | TERMINAL BLOCK, EURO BLOCK, 5.08 PITCH, GREEN, 3 POSITION Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 500 |
|
$0.1900 | Buy Now |
|
|
Onlinecomponents.com | Euro Block 3Pos - Box COO: China RoHS: Compliant |
200 In Stock |
|
$0.2042 / $0.2760 | Buy Now |
|
DISTI #
65022828
|
Verical | terminal block 5.08 pitch 3P RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 200 |
|
$0.3309 | Buy Now |
|
DISTI #
65022828
|
Verical | terminal block 5.08 pitch 3P COO: China RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 200 |
|
$0.3309 | Buy Now |
|
DISTI #
EB21A-03-D
|
TME | Connector: PCB terminal block, terminal, 8A, 300V, angled 90° Min Qty: 1 | 0 |
|
$0.2490 / $0.3460 | RFQ |
|
|
Powell Electronics | EURO BLOCK 3P Min Qty: 1000 | 4950 |
|
$0.3100 / $0.3691 | Buy Now |
|
DISTI #
65022828
|
Verical | terminal block 5.08 pitch 3P COO: China RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 200 |
|
$0.3309 | Buy Now |
|
|
Master Electronics | Euro Block 3Pos - Box COO: China RoHS: Compliant |
200 In Stock |
|
$0.2042 / $0.2760 | Buy Now |
US Tariff Estimator: EB21A-03-D by Adam Technologies Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for EB21A-03-D
EB21A-03-D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EB21A-03-D Part Data Attributes
|
|
EB21A-03-D
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
EB21A-03-D
Adam Technologies Inc
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s),
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Additional Feature | Standard: Ul 94v-0, Pa66 | |
| Fastening Method | Screw | |
| Mounting Type | Board | |
| Number of Decks | 1 | |
| Number of Rows | 1 | |
| Number of Ways | 3 | |
| Rated Current | 8 A | |
| Rated Voltage | 300 V | |
| Safety Approval | Ul | |
| Terminal and Terminal Block Type | Barrier Strip Terminal Block | |
| Wire Cross Section | 1.5 Mm2 | |
| Wire Gauge | 16 Awg |
EB21A-03-D Frequently Asked Questions (FAQ)
-
Adam Technologies recommends a 4-layer PCB with a solid ground plane and thermal vias to dissipate heat. A minimum of 1 oz copper thickness is recommended. Additionally, a thermal pad on the bottom of the device should be connected to a heat sink or a thermal management system.
-
To ensure reliable operation in high-vibration environments, Adam Technologies recommends securing the device using a screw or adhesive that can withstand the expected vibration levels. Additionally, the PCB should be designed to minimize flexure and ensure that the device is properly supported.
-
The maximum allowable voltage drop across the EB21A-03-D is 1.5V. Exceeding this voltage drop may affect the device's performance and reliability.
-
Yes, the EB21A-03-D can be used in a parallel configuration to increase current handling. However, it is essential to ensure that the devices are properly matched and that the PCB is designed to minimize current imbalance and thermal mismatch.
-
Adam Technologies recommends storing the EB21A-03-D in a dry, cool place away from direct sunlight. The device should be handled using anti-static wrist straps or mats to prevent electrostatic discharge (ESD) damage.