Part Details for EB3-12-B-180 by SPC Multicomp
Results Overview of EB3-12-B-180 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EB3-12-B-180 Information
EB3-12-B-180 by SPC Multicomp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for EB3-12-B-180
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
04R6776
|
Newark | Terminal Block, Eurostyle, 12 Position, Gender:Socket, Pitch Spacing:3.81Mm, No. Of Positions:12Positions, Rated Current:8A, Rated Voltage:300V, Block Orientation:Through Hole Vertical, Product Range:3.81Mm Eb3 Series, Colour:Green Rohs Compliant: Yes |Multicomp EB3-12-B-180 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |