Part Details for EB623R36SGFXS15 by Vishay Intertechnologies
Overview of EB623R36SGFXS15 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EB623R36SGFXS15
EB623R36SGFXS15 CAD Models
EB623R36SGFXS15 Part Data Attributes:
|
EB623R36SGFXS15
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
EB623R36SGFXS15
Vishay Intertechnologies
Card Edge Connector, 72 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Solder Terminal, Hole .125-.137, Green Insulator, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | RIGHT ANGLE MOUNTING FLANGE | |
Body Breadth | 0.365 inch | |
Body Depth | 0.74 inch | |
Body Length | 5.305 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED PHENOLIC | |
Mating Contact Pitch | 0.125 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .125-.137 | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.81 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.18 inch | |
Terminal Pitch | 3.175 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 72 | |
Withdrawl Force-Min | .1668 N |
Alternate Parts for EB623R36SGFXS15
This table gives cross-reference parts and alternative options found for EB623R36SGFXS15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EB623R36SGFXS15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTSHS-228-S-22-GT | Board Connector, 28 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Receptacle | Major League Electronics | EB623R36SGFXS15 vs HTSHS-228-S-22-GT |
EB623R36SGFXFS15 | CONNECTOR, EDGE CONNECTOR,PCB MNT,RECEPT,72 CONTACTS,0.125 PITCH,R ANGLE PC TAIL TERMINAL,HOLE .125-.137 | Vishay Dale | EB623R36SGFXS15 vs EB623R36SGFXFS15 |
EB653R36SGFXFS15 | CONNECTOR, EDGE CONNECTOR,PCB MNT,RECEPT,72 CONTACTS,0.125 PITCH,R ANGLE PC TAIL TERMINAL,HOLE .125-.137 | Vishay Dale | EB623R36SGFXS15 vs EB653R36SGFXFS15 |
HTSHS-228-S-28-GT | Board Connector, 28 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Receptacle | Major League Electronics | EB623R36SGFXS15 vs HTSHS-228-S-28-GT |
TSHS-228-S-22-GT | Board Connector, 28 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Major League Electronics | EB623R36SGFXS15 vs TSHS-228-S-22-GT |
HTSHS-228-S-22-GT-LT | Board Connector, 28 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Receptacle | Major League Electronics | EB623R36SGFXS15 vs HTSHS-228-S-22-GT-LT |
EB623R36SGFXS15 | CONNECTOR, EDGE CONNECTOR,PCB MNT,RECEPT,72 CONTACTS,0.125 PITCH,R ANGLE PC TAIL TERMINAL,HOLE .125-.137 | Vishay Dale | EB623R36SGFXS15 vs EB623R36SGFXS15 |
TSHS-228-S-22-GT-LT | Board Connector, 28 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Major League Electronics | EB623R36SGFXS15 vs TSHS-228-S-22-GT-LT |
TSHS-228-S-28-GT | Board Connector, 28 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Major League Electronics | EB623R36SGFXS15 vs TSHS-228-S-28-GT |
TSHS-228-S-28-GT-LT | Board Connector, 28 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Major League Electronics | EB623R36SGFXS15 vs TSHS-228-S-28-GT-LT |