Part Details for EB65-PK36GXF by Vishay Dale
Overview of EB65-PK36GXF by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for EB65-PK36GXF
EB65-PK36GXF CAD Models
EB65-PK36GXF Part Data Attributes:
|
EB65-PK36GXF
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
EB65-PK36GXF
Vishay Dale
CONNECTOR, 36 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, WIRE WRAP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | HIGH RELIABILITY, PANEL MOUNTABLE | |
Body Breadth | 0.365 inch | |
Body Depth | 0.61 inch | |
Body Length | 5.305 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | GOLD (30) OVER NICKEL (50) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1800VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.125 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .125-.137 | |
Mounting Option 2 | FLUSH | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.35 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.57 inch | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
Alternate Parts for EB65-PK36GXF
This table gives cross-reference parts and alternative options found for EB65-PK36GXF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EB65-PK36GXF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
307-036-558-268 | Headers and Edge Type Connector, | EDAC Inc | EB65-PK36GXF vs 307-036-558-268 |
357-036-555-278 | Headers and Edge Type Connector, | EDAC Inc | EB65-PK36GXF vs 357-036-555-278 |
357-036-520-203 | Headers and Edge Type Connector, | EDAC Inc | EB65-PK36GXF vs 357-036-520-203 |
2-530671-9 | 36 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER | TE Connectivity | EB65-PK36GXF vs 2-530671-9 |
357-036-556-212 | Headers and Edge Type Connector, | EDAC Inc | EB65-PK36GXF vs 357-036-556-212 |
307-036-500-208 | Headers and Edge Type Connector, | EDAC Inc | EB65-PK36GXF vs 307-036-500-208 |
357-036-540-278 | Headers and Edge Type Connector, | EDAC Inc | EB65-PK36GXF vs 357-036-540-278 |
357-036-540-268 | Headers and Edge Type Connector, | EDAC Inc | EB65-PK36GXF vs 357-036-540-268 |
357-036-555-268 | Headers and Edge Type Connector, | EDAC Inc | EB65-PK36GXF vs 357-036-555-268 |
357-036-542-268 | Headers and Edge Type Connector, | EDAC Inc | EB65-PK36GXF vs 357-036-542-268 |