Part Details for EBBA-06-C-SS-BU by Adam Technologies Inc
Results Overview of EBBA-06-C-SS-BU by Adam Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EBBA-06-C-SS-BU Information
EBBA-06-C-SS-BU by Adam Technologies Inc is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for EBBA-06-C-SS-BU
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2057-EBBA-06-C-SS-BU-ND
|
DigiKey | EURO BLOCK, 6 POSITION Min Qty: 1 Lead time: 18 Weeks Container: Box |
1952 In Stock |
|
$0.3300 / $0.9400 | Buy Now |
|
DISTI #
737-EBBA-06-C-SS-BU
|
Mouser Electronics | Pluggable Terminal Blocks EURO BLOCK, 6 POSITION RoHS: Compliant | 0 |
|
$0.3320 / $0.7800 | Order Now |
|
DISTI #
74895859
|
RS | TERMINAL BLOCK, 5.00 MM PITCH, SLOTTED SCREW, BLUE, 6 POSITION Min Qty: 1200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6200 / $0.6800 | RFQ |
|
|
Onlinecomponents.com | Euro Block, 6 Position - Box COO: China RoHS: Compliant |
2 In Stock 1600 On Order |
|
$0.2618 / $0.3928 | Buy Now |
|
DISTI #
EBBA-06-C-SS-BU
|
IBS Electronics | EBBA-06-C-SS-BU BY ADAM TECH IS A CIRCULAR CONNECTOR WITH A 6-POSITION STAINLESS STEEL SHELL PUSH-PULL LOCKING MECHANISM AND BLUE COLOR. SUITABLE FOR INDUSTRIAL AND HARSH ENVIRONMENT APPLICATIONS. Min Qty: 1 Package Multiple: 1 | 2 |
|
$0.3748 / $0.5713 | Buy Now |
|
|
Master Electronics | Euro Block, 6 Position - Box COO: China RoHS: Compliant |
2 In Stock 1600 On Order |
|
$0.2618 / $0.3928 | Buy Now |
US Tariff Estimator: EBBA-06-C-SS-BU by Adam Technologies Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for EBBA-06-C-SS-BU
EBBA-06-C-SS-BU Part Data Attributes
|
|
EBBA-06-C-SS-BU
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
EBBA-06-C-SS-BU
Adam Technologies Inc
Barrier Strip Terminal Block, 16A, 2.08mm2, 1 Row(s), 1 Deck(s),
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Additional Feature | Standard: Ul 94v-0, Pa66 | |
| Fastening Method | Screw | |
| Mounting Type | Board | |
| Number of Decks | 1 | |
| Number of Rows | 1 | |
| Number of Ways | 6 | |
| Rated Current | 16 A | |
| Rated Voltage | 250 V | |
| Safety Approval | Ul | |
| Terminal and Terminal Block Type | Barrier Strip Terminal Block | |
| Wire Cross Section | 2.08 Mm2 | |
| Wire Gauge | 14 Awg |
EBBA-06-C-SS-BU Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-0.8 Nm (4.4-7.0 in-lbs).
-
Yes, the EBBA-06-C-SS-BU is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10G peak acceleration.
-
Yes, the EBBA-06-C-SS-BU has a IP67 rating, making it suitable for outdoor use and able to withstand exposure to water and dust.
-
The operating temperature range for the EBBA-06-C-SS-BU is -40°C to 125°C (-40°F to 257°F).
-
No, the EBBA-06-C-SS-BU is designed for use with wire gauges AWG 20-24. Using a larger wire gauge may not provide a secure connection.