Part Details for EBC50MMSD by Sullins Connector Solutions
Overview of EBC50MMSD by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EBC50MMSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EBC50MMSD-ND
|
DigiKey | CONN CARDEDGE MALE 100POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.3840 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$7.6700 | Buy Now |
Part Details for EBC50MMSD
EBC50MMSD CAD Models
EBC50MMSD Part Data Attributes
|
EBC50MMSD
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
EBC50MMSD
Sullins Connector Solutions
Card Edge Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | HOLE .12- .126 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.54 inch | |
Body Length | 5.836 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | FLUSH MOUNTING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.19 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
Alternate Parts for EBC50MMSD
This table gives cross-reference parts and alternative options found for EBC50MMSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EBC50MMSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBC50MMVD-S189 | Card Edge Connector | Sullins Connector Solutions | EBC50MMSD vs GBC50MMVD-S189 |
GCC50MMBN-S189 | Card Edge Connector | Sullins Connector Solutions | EBC50MMSD vs GCC50MMBN-S189 |
GBC50MMVZ-S189 | Card Edge Connector | Sullins Connector Solutions | EBC50MMSD vs GBC50MMVZ-S189 |
GBC50MMNZ | Card Edge Connector | Sullins Connector Solutions | EBC50MMSD vs GBC50MMNZ |
EBC50MMKZ-S189 | Card Edge Connector | Sullins Connector Solutions | EBC50MMSD vs EBC50MMKZ-S189 |
GBC50MMDN-S189 | Card Edge Connector | Sullins Connector Solutions | EBC50MMSD vs GBC50MMDN-S189 |
ECC50MMVZ-S189 | Card Edge Connector | Sullins Connector Solutions | EBC50MMSD vs ECC50MMVZ-S189 |
ECC50MMRD | Card Edge Connector | Sullins Connector Solutions | EBC50MMSD vs ECC50MMRD |
ECC50MMVD-S189 | Card Edge Connector | Sullins Connector Solutions | EBC50MMSD vs ECC50MMVD-S189 |
ECC50MMWN | Card Edge Connector | Sullins Connector Solutions | EBC50MMSD vs ECC50MMWN |