Part Details for EBLS2012-R27M by Maxecho Technologies Corp
Results Overview of EBLS2012-R27M by Maxecho Technologies Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EBLS2012-R27M Information
EBLS2012-R27M by Maxecho Technologies Corp is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
US Tariff Estimator: EBLS2012-R27M by Maxecho Technologies Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for EBLS2012-R27M
EBLS2012-R27M Part Data Attributes
|
|
EBLS2012-R27M
Maxecho Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
EBLS2012-R27M
Maxecho Technologies Corp
General Purpose Inductor, 0.27uH, 20%, Ferrite-Core, SMD, 0805
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Contact Manufacturer | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 0805 | |
| Construction | Multilayer Chip | |
| Core Material | Ferrite | |
| DC Resistance | 0.5 Ω | |
| Inductance-Nom (L) | 0.27 µH | |
| Inductor Type | General Purpose Inductor | |
| Package Height | 0.85 Mm | |
| Package Length | 2 Mm | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Quality Factor-Min (at L-nom) | 20 | |
| Rated Current-Max | 0.25 A | |
| Self Resonance Frequency | 150 Mhz | |
| Surface Mount | Yes | |
| Tolerance | 20% |