Part Details for EBMS100505A121 by Maxecho Technologies Corp
Overview of EBMS100505A121 by Maxecho Technologies Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EBMS100505A121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5262-EBMS100505A121CT-ND
|
DigiKey | FERRITE BEAD 120 OHM 1005 1LN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0146 / $0.1400 | Buy Now |
Part Details for EBMS100505A121
EBMS100505A121 CAD Models
EBMS100505A121 Part Data Attributes
|
EBMS100505A121
Maxecho Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
EBMS100505A121
Maxecho Technologies Corp
Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAXECHO TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Approvals | IEC | |
DC Resistance-Max | 0.5 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.2 A | |
Screening Level | IATF 16949; MIL-STD-202 | |
Width | 0.5 mm |
Alternate Parts for EBMS100505A121
This table gives cross-reference parts and alternative options found for EBMS100505A121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EBMS100505A121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBY100505A101T | Ferrite Chip, | Fenghua (HK) Electronics Ltd | EBMS100505A121 vs CBY100505A101T |
CB1005GA121E | Ferrite Chip, 1 Function(s), 0.2A, | Samwha Electronics | EBMS100505A121 vs CB1005GA121E |
FB100505T-241Y-S | Ferrite Chip, 1 Function(s), 0.2A, SURFACE MOUNT PACKAGE-2 | Cal-Chip Electronics | EBMS100505A121 vs FB100505T-241Y-S |
GZ1005E241TF | Ferrite Chip, 1 Function(s), 0.2A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | Sunlord | EBMS100505A121 vs GZ1005E241TF |
CZB1EGTTD121P | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 1E, 2 PIN | KOA Speer Electronics Inc | EBMS100505A121 vs CZB1EGTTD121P |
FBM-10-100505-121T | Ferrite Chip, 1 Function(s), 0.15A, EIA STD PACKAGE SIZE 0402, 2 PIN | King Core Electronics Inc | EBMS100505A121 vs FBM-10-100505-121T |
FBM-10-100505-151T | Ferrite Chip, 1 Function(s), 0.15A, EIA STD PACKAGE SIZE 0402, 2 PIN | King Core Electronics Inc | EBMS100505A121 vs FBM-10-100505-151T |
CZB1EGTTD121M | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0402, 2 PIN | KOA Speer Electronics Inc | EBMS100505A121 vs CZB1EGTTD121M |
CZB1EGTTD121K | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0402, 2 PIN | KOA Speer Electronics Inc | EBMS100505A121 vs CZB1EGTTD121K |
MMZ1005S121A | Ferrite Chip, 1 Function(s), 0.2A, | TDK Corporation | EBMS100505A121 vs MMZ1005S121A |