Part Details for EC05E1220203 by Alps Alpine Co Ltd
Overview of EC05E1220203 by Alps Alpine Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for EC05E1220203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.7070 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6580 / $1.3780 | Buy Now |
|
CHIPMALL.COM LIMITED | SMD Rotary Encoders ROHS | 323 |
|
$0.7677 / $1.1728 | Buy Now |
|
LCSC | SMD Rotary Encoders ROHS | 323 |
|
$0.7834 / $1.1967 | Buy Now |
Part Details for EC05E1220203
EC05E1220203 CAD Models
EC05E1220203 Part Data Attributes
|
EC05E1220203
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EC05E1220203
Alps Alpine Co Ltd
Rotary Position Encoder, Single, 2 Channels,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |