Part Details for EC10QS09 by KYOCERA Corporation
Overview of EC10QS09 by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for EC10QS09
EC10QS09 CAD Models
EC10QS09 Part Data Attributes
|
EC10QS09
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
EC10QS09
KYOCERA Corporation
Rectifier Diode, Schottky, 1 Element, 0.92A, 90V V(RRM), Silicon, SURFACE MOUNT PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.92 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for EC10QS09
This table gives cross-reference parts and alternative options found for EC10QS09. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC10QS09, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B5B5 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, | Edal Industries Inc | EC10QS09 vs B5B5 |
1N4003CSM | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, LCC1-3 | TT Electronics Resistors | EC10QS09 vs 1N4003CSM |
1N5620UV | Rectifier Diode, 1 Element, 1A, Silicon, | Sensitron Semiconductors | EC10QS09 vs 1N5620UV |
SS13W | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA(W), 2 PIN | PanJit Semiconductor | EC10QS09 vs SS13W |
MBRAF1100T3G | 1.0 A, 100 V, Schottky Rectifier, SMA-FL, 5000-REEL | onsemi | EC10QS09 vs MBRAF1100T3G |
BAV99_R2_00001 | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | EC10QS09 vs BAV99_R2_00001 |
RC2V | Rectifier Diode, 1 Element, 0.2A, Silicon, | Sanken Electric Co Ltd | EC10QS09 vs RC2V |
1N6540 | Rectifier Diode, 1A, Silicon, | Microsemi Corporation | EC10QS09 vs 1N6540 |
RS1BV3 | Rectifier Diode, 1 Element, 0.7A, Silicon, | Sanken Electric Co Ltd | EC10QS09 vs RS1BV3 |
1N5622HRX | Rectifier Diode, 1 Element, 1A, Silicon, | Bkc Semiconductors Inc | EC10QS09 vs 1N5622HRX |