There are no models available for this part yet.
Overview of EC11.0031.002 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N3D085EC-1179CDI | Renesas Electronics Corporation | LVPECL Dual Frequency Programmable Crystal Oscillator | |
8N3D085EC-1179CDI8 | Renesas Electronics Corporation | LVPECL Dual Frequency Programmable Crystal Oscillator | |
8N4S270EC-1118CDI | Renesas Electronics Corporation | LVDS Frequency-Programmable Crystal Oscillator |
CAD Models for EC11.0031.002 by Schurter Electronic Components
Part Data Attributes for EC11.0031.002 by Schurter Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
STANDARDS: CUL, IEC 60320-1, IEC 61058-1, IEC 60335-1, UL, VDE
|
Body Breadth
|
1.41 inch
|
Body Depth
|
1.43 inch
|
Body Length
|
2.63 inch
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
IEC Conformance
|
YES
|
Insulator Material
|
POLYETHYLENE
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
20A, 250VAC
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Type
|
PANEL
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
CCC, CSA
|
Termination Type
|
QUICK CONNECT
|
Total Number of Contacts
|
3
|
Alternate Parts for EC11.0031.002
This table gives cross-reference parts and alternative options found for EC11.0031.002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC11.0031.002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF11.A02BFC00C0.0015.02 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | EC11.0031.002 vs DF11.A02BFC00C0.0015.02 |
DF11.A14WFC00C0.0012.02 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | EC11.0031.002 vs DF11.A14WFC00C0.0012.02 |
DF11.A14BFC00C0.0012.01 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | EC11.0031.002 vs DF11.A14BFC00C0.0012.01 |
DF11.A02WFC00C0.0013.02 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | EC11.0031.002 vs DF11.A02WFC00C0.0013.02 |
DF11.A32BFC00C0.0011.02 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | EC11.0031.002 vs DF11.A32BFC00C0.0011.02 |
DF11.A32BFC00C0.0013.02 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | EC11.0031.002 vs DF11.A32BFC00C0.0013.02 |
DF11.A026FC00C0.0011.02 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | EC11.0031.002 vs DF11.A026FC00C0.0011.02 |
4793.6000 | Mains Power Connector, 16/20A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | EC11.0031.002 vs 4793.6000 |
DF11.A146FC00C0.0012.02 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | EC11.0031.002 vs DF11.A146FC00C0.0012.02 |
DF11.A326FC00C0.0015.02 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | EC11.0031.002 vs DF11.A326FC00C0.0015.02 |