Part Details for EC1100HSETTTS-70.000M by Ecliptek Corporation
Overview of EC1100HSETTTS-70.000M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EC1100HSETTTS-70.000M
EC1100HSETTTS-70.000M CAD Models
EC1100HSETTTS-70.000M Part Data Attributes
|
EC1100HSETTTS-70.000M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EC1100HSETTTS-70.000M
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 70 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, DIP-8/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e3 | |
Manufacturer Series | EC11 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 70 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 15 pF | |
Physical Dimension | 13.2mm x 13.2mm x 5.6mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for EC1100HSETTTS-70.000M
This table gives cross-reference parts and alternative options found for EC1100HSETTTS-70.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC1100HSETTTS-70.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC1100HSTTS-70.000M | CRYSTAL OSCILLATOR, CLOCK, 70 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, DIP-8/4 | Ecliptek Corporation | EC1100HSETTTS-70.000M vs EC1100HSTTS-70.000M |
EH1100HSETTTS-70.000M-CLXXX | CRYSTAL OSCILLATOR, CLOCK, 70 MHz, HCMOS/TTL OUTPUT, 8 PIN DIP | Ecliptek Corporation | EC1100HSETTTS-70.000M vs EH1100HSETTTS-70.000M-CLXXX |
EH1100HSTTS-70.000M-CLXXX | CRYSTAL OSCILLATOR, CLOCK, 70 MHz, HCMOS/TTL OUTPUT, 8 PIN DIP | Ecliptek Corporation | EC1100HSETTTS-70.000M vs EH1100HSTTS-70.000M-CLXXX |
EH1100HSTTS-70.000M | CRYSTAL OSCILLATOR, CLOCK, 70 MHz, HCMOS/TTL OUTPUT, 8 PIN DIP | Ecliptek Corporation | EC1100HSETTTS-70.000M vs EH1100HSTTS-70.000M |