Part Details for EC11B15242AE by Alps Alpine Co Ltd
Overview of EC11B15242AE by Alps Alpine Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for EC11B15242AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EC11B15242AE
|
TME | Encoder: incremental, THT, 15imp/revol, Pos: 30, two phase A and B Min Qty: 1 | 322 |
|
$2.1900 / $4.1900 | Buy Now |
Part Details for EC11B15242AE
EC11B15242AE CAD Models
EC11B15242AE Part Data Attributes
|
EC11B15242AE
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EC11B15242AE
Alps Alpine Co Ltd
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT, COMPACT PACKAGE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT, COMPACT PACKAGE-5 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |