Part Details for EC2-24ND by World Products Inc
Results Overview of EC2-24ND by World Products Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EC2-24ND Information
EC2-24ND by World Products Inc is an Other Relay.
Other Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for EC2-24ND
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | Electromechanical Relay 24VDC 2.504KOhm 2A DPDT (15x7.5x9.4)mm THT Signal Relay RoHS: Compliant | 0 |
|
$1.8100 / $3.7800 | Buy Now |
|
DISTI #
40097277
|
Verical | Miniature Signal Relay Compact Size, Slim-Package Min Qty: 17 Package Multiple: 1 | Americas - 166 |
|
$4.3276 / $4.8661 | Buy Now |
|
|
NAC | Power/SIGNAL RELAY, DPDT, Momentary, 24VDC, 230mW Coil. RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 166 |
|
$1.8180 / $3.0900 | Buy Now |
Part Details for EC2-24ND
EC2-24ND CAD Models
EC2-24ND Part Data Attributes
|
|
EC2-24ND
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
EC2-24ND
World Products Inc
Electromechanical Relay, DPDT, Latched, 230mW (Coil), Random, AC/DC Output
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Body Breadth | 7.5 Mm | |
| Body Height | 9.4 Mm | |
| Body Length or Diameter | 15 Mm | |
| Coil Operate Voltage(DC) | 18 V | |
| Coil Power | 230 Mw | |
| Coil Release Voltage(DC) | 2.4 V | |
| Coil Resistance | 2504 Ω | |
| Coil Voltage-Nom | 24 V | |
| Coil/Input Supply Type | Dc | |
| Contact Resistance | 50 MΩ | |
| Contact/Output Supply Type | Ac/Dc | |
| Electrical Life | 1000000 Cycle(S) | |
| End Contact Material | Silver Alloy | |
| End Contact Plating | Gold Alloy | |
| Input Switching Control Type | Random | |
| Insulation Resistance | 1000000000 Ω | |
| Number of Terminals | 8 | |
| Operate Time | 2 Ms | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Physical Dimension | 15mm X 7.5mm X 9.4mm | |
| Reference Standard | Tuv | |
| Relay Action | Latched | |
| Relay Form | 2 Form C | |
| Relay Function | Dpdt | |
| Release Time | 1 Ms | |
| Terminal Length | 0.002999745999491999 Inch | |
| Termination Type | Solder |
EC2-24ND Frequently Asked Questions (FAQ)
-
The operating temperature range for the EC2-24ND is -20°C to 70°C (-4°F to 158°F), but it can be customized for specific applications.
-
Yes, the EC2-24ND is compliant with UL, cUL, and CE standards, and meets the requirements of RoHS and REACH regulations.
-
The typical lead time for delivery of the EC2-24ND is 6-8 weeks, but it can vary depending on the quantity and customization required.
-
Yes, the EC2-24ND can be customized for specific applications, including custom connectors, cables, and labeling, as well as modified electrical and mechanical specifications.
-
The warranty period for the EC2-24ND is 2 years from the date of shipment, and covers defects in materials and workmanship.