Part Details for EC21QS06 by KYOCERA Corporation
Overview of EC21QS06 by KYOCERA Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EC21QS06
EC21QS06 CAD Models
EC21QS06 Part Data Attributes
|
EC21QS06
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
EC21QS06
KYOCERA Corporation
Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, SURFACE MOUNT PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.61 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for EC21QS06
This table gives cross-reference parts and alternative options found for EC21QS06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC21QS06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT49B2 | 0.5A, 80V, SILICON, SIGNAL DIODE | STMicroelectronics | EC21QS06 vs BAT49B2 |
1N4001CSM | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, SOT-23, 3 PIN | TT Electronics Resistors | EC21QS06 vs 1N4001CSM |
3FF50 | Rectifier Diode, 1 Element, 1A, 500V V(RRM), Silicon, HERMETIC SEALED, G63, 2 PIN | Semtech Corporation | EC21QS06 vs 3FF50 |
1SS352TPHR2 | DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | EC21QS06 vs 1SS352TPHR2 |
D1FS4 | Rectifier Diode, Schottky, 1 Element, 0.85A, 40V V(RRM), Silicon, 1F, SMD, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | EC21QS06 vs D1FS4 |
1N4006SG | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | Surge Components Inc | EC21QS06 vs 1N4006SG |
BAV99-7 | Rectifier Diode, 2 Element, 0.3A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | EC21QS06 vs BAV99-7 |
B3E1 | Rectifier Diode, 1 Element, 0.75A, 400V V(RRM), Silicon, | Edal Industries Inc | EC21QS06 vs B3E1 |
1N116 | Rectifier Diode, 1 Element, 0.03A, 60V V(RRM), Germanium, | Crimson Semiconductor Inc | EC21QS06 vs 1N116 |
934031170115 | 0.39A, 400V, SILICON, SIGNAL DIODE, DO-214AC | NXP Semiconductors | EC21QS06 vs 934031170115 |