| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| EC36-R82KTR | Synton-Tech Corp | Check for Price | General Purpose Inductor, 0.82uH, 10%, 1 Element | EC36-R82KT vs EC36-R82KTR |
Part Details for EC36-R82KT by Synton-Tech Corp
Results Overview of EC36-R82KT by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EC36-R82KT Information
EC36-R82KT by Synton-Tech Corp is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
US Tariff Estimator: EC36-R82KT by Synton-Tech Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
EC36-R82KT Part Data Attributes
|
|
EC36-R82KT
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
EC36-R82KT
Synton-Tech Corp
General Purpose Inductor, 0.82uH, 10%, 1 Element
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Contact Manufacturer | |
| Package Description | Axial Leaded | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Construction | Epoxy Resin Coated | |
| DC Resistance | 0.24 Ω | |
| Inductance-Nom (L) | 0.82 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| Lead Diameter | 0.65 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 80 °C | |
| Operating Temperature-Min | -20 °C | |
| Package Diameter | 4 Mm | |
| Package Length | 10.5 Mm | |
| Package Style | Axial | |
| Packing Method | Box; Tape | |
| Quality Factor-Min (at L-nom) | 50 | |
| Rated Current-Max | 0.98 A | |
| Self Resonance Frequency | 172 Mhz | |
| Shape/Size Description | Tubular Package | |
| Shielded | No | |
| Surface Mount | No | |
| Terminal Shape | Wire | |
| Tolerance | 10% |
Alternate Parts for EC36-R82KT
This table gives cross-reference parts and alternative options found for EC36-R82KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC36-R82KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.