Part Details for EC3A01B-V5A by SANYO Electric Co Ltd
Overview of EC3A01B-V5A by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for EC3A01B-V5A
EC3A01B-V5A CAD Models
EC3A01B-V5A Part Data Attributes
|
EC3A01B-V5A
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EC3A01B-V5A
SANYO Electric Co Ltd
Small Signal Field-Effect Transistor, 0.001A I(D), 1-Element, N-Channel, Silicon, Junction FET, ULTRA SMALL, LEADLESS, ECSP1006-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | SON | |
Package Description | CHIP CARRIER, R-XBCC-N3 | |
Pin Count | 3 | |
Manufacturer Package Code | ECSP1006-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Drain Current-Max (ID) | 0.001 A | |
FET Technology | JUNCTION | |
JESD-30 Code | R-XBCC-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |