-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P19450-ND
|
DigiKey | CAP ALUM 100UF 20% 200V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4483 / $1.2600 | Buy Now |
DISTI #
ECA-2DHG101
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 200 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: ECA-2DHG101) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4589 / $0.5196 | Buy Now |
DISTI #
667-ECA-2DHG101
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C RoHS: Compliant | 0 |
|
$0.4800 / $1.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.4380 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 100uF 200V 20% (16 X 25mm) Radial 7.5mm 335mA 2000h 105°C Automotive Bulk RoHS: Compliant |
702 In Stock |
|
$0.4944 / $1.0542 | Buy Now |
DISTI #
ECA-2DHG101
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 400 In Stock |
|
$0.4930 / $0.5460 | Buy Now |
DISTI #
ECA-2DHG101
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 200 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: ECA-2DHG101) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4589 / $0.5196 | Buy Now |
DISTI #
ECA-2DHG101
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 200 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: ECA-2DHG101) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4589 / $0.5196 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 100uF 200V 20% (16 X 25mm) Radial 7.5mm 335mA 2000h 105°C Automotive Bulk RoHS: Compliant |
702 In Stock |
|
$0.4944 / $1.0542 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy