-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W6059
|
Newark | Aluminium Electrolytic Capacitor, Aec-Q200 Nhg Series, 100 - F, - 20%, 6.3 V, 5 Mm Rohs Compliant: Yes |Panasonic ECA0JHG101 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 123 |
|
$0.0660 / $0.2250 | Buy Now |
DISTI #
ECA-0JHG101
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100uF, 6.3V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Bulk (Alt: ECA-0JHG101) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0389 / $0.0441 | Buy Now |
DISTI #
70359258
|
RS | NHG radial Al elect cap 100uF 6.3Vdc | Panasonic Electronic Components ECA0JHG101 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1110 / $0.1300 | RFQ |
DISTI #
ECA-0JHG101
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100uF, 6.3V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Bulk (Alt: ECA-0JHG101) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0389 / $0.0441 | Buy Now |
DISTI #
ECA-0JHG101
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100uF, 6.3V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Bulk (Alt: ECA-0JHG101) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0389 / $0.0441 | Buy Now |
DISTI #
1848522
|
element14 Asia-Pacific | CAP, 100F, 6.3V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 123 |
|
$0.0616 / $0.2466 | Buy Now |
DISTI #
1848522
|
Farnell | CAP, 100F, 6.3V, 20% RoHS: Compliant Min Qty: 1 Lead time: 39 Weeks, 0 Days Container: Each | 123 |
|
$0.0537 / $0.2685 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECA0JHG101
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECA0JHG101
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0063 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 91 mA | |
Surface Mount | NO | |
Tan Delta | 0.28 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECA0JHG101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECA0JHG101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RXW101M0JBK-0511S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | ECA0JHG101 vs RXW101M0JBK-0511S |
EKMG6R3ETE101ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ECA0JHG101 vs EKMG6R3ETE101ME11D |
NRSZ101M6.3V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ECA0JHG101 vs NRSZ101M6.3V5X11TBSTF |
6.3NXA100MEFCFA5X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF | Rubycon Corporation | ECA0JHG101 vs 6.3NXA100MEFCFA5X11 |
NRWA101M6.3V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ECA0JHG101 vs NRWA101M6.3V5X11TBSTF |
UPY0J101MDH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ECA0JHG101 vs UPY0J101MDH |
UVZ0J101MDH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ECA0JHG101 vs UVZ0J101MDH |
KMF6.3VB101M5X11LL | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | United Chemi-Con Inc | ECA0JHG101 vs KMF6.3VB101M5X11LL |
UPR0J101MDH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ECA0JHG101 vs UPR0J101MDH |
NRWA101M6.3V5X11TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ECA0JHG101 vs NRWA101M6.3V5X11TBF1F |