-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K9139
|
Newark | Aluminum Electrolytic Capacitor 1000Uf, 6.3V, 20%, Radial, Capacitance:1000Μf, Voltage(Dc):6.3V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Panasonic ECA0JHG102 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17513 |
|
$0.1720 / $0.1880 | Buy Now |
DISTI #
62W6060
|
Newark | Aluminium Electrolytic Capacitor, Aec-Q200 Nhg Series, 1000 - F, - 20%, 6.3 V, 8 Mm Rohs Compliant: Yes |Panasonic ECA0JHG102 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2670 / $0.5800 | Buy Now |
DISTI #
ECA-0JHG102
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 6.3 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Bulk (Alt: ECA-0JHG102) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1010 / $0.1143 | Buy Now |
DISTI #
96K9139
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 6.3 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Bulk (Alt: 96K9139) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Bulk | 989 Partner Stock |
|
$0.1780 / $0.4010 | Buy Now |
DISTI #
70067776
|
RS | Capacitor, Aluminum Electrolytic, Cap 1000uF, Vol-Rtg 6.3V, Radial, nHg | Panasonic Electronic Components ECA0JHG102 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1400 | RFQ |
|
Bristol Electronics | 206 |
|
RFQ | ||
DISTI #
ECA-0JHG102
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 6.3 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Bulk (Alt: ECA-0JHG102) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1010 / $0.1143 | Buy Now |
DISTI #
96K9139
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 6.3 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Bulk (Alt: 96K9139) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Bulk | 989 Partner Stock |
|
$0.1780 / $0.4010 | Buy Now |
DISTI #
ECA0JHG102
|
TME | Capacitor: electrolytic, THT, 1000uF, 6.3VDC, Ø8x11.5mm, ±20%, NHG Min Qty: 2000 | 0 |
|
$0.1590 | RFQ |
DISTI #
ECA-0JHG102
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 6.3 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Bulk (Alt: ECA-0JHG102) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1010 / $0.1143 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECA0JHG102
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECA0JHG102
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 28 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.063 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 380 mA | |
Surface Mount | NO | |
Tan Delta | 0.28 | |
Terminal Finish | TIN | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECA0JHG102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECA0JHG102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWY102M6.3V8X11.5F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ECA0JHG102 vs NRWY102M6.3V8X11.5F |
MALREKB00PB410BL0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Vishay Intertechnologies | ECA0JHG102 vs MALREKB00PB410BL0K |
6.3YXA1000MKC8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | ECA0JHG102 vs 6.3YXA1000MKC8X11.5 |
NRWY102M6.3V8X11.5TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ECA0JHG102 vs NRWY102M6.3V8X11.5TBF |
MALREKB00PB410B00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ECA0JHG102 vs MALREKB00PB410B00K |
NRSY102M6.3V8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | ECA0JHG102 vs NRSY102M6.3V8X11.5 |
RJA102M0JBK-0811S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | ECA0JHG102 vs RJA102M0JBK-0811S |
RD0J108M0811MJR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | ECA0JHG102 vs RD0J108M0811MJR |
UVZ0J102MPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | ECA0JHG102 vs UVZ0J102MPD1TD |
6.3YXA1000MFA8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | ECA0JHG102 vs 6.3YXA1000MFA8X11.5 |