-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W6061
|
Newark | Aluminium Electrolytic Capacitor, Aec-Q200 Nhg Series, 10000 - F, - 20%, 6.3 V, 16 Mm Rohs Compliant: Yes |Panasonic ECA0JHG103 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 341 |
|
$0.8300 / $1.3500 | Buy Now |
DISTI #
ECA-0JHG103
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10000 uF, 6.3 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: ECA-0JHG103) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5508 / $0.6236 | Buy Now |
DISTI #
ECA-0JHG103
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10000 uF, 6.3 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: ECA-0JHG103) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5508 / $0.6236 | Buy Now |
DISTI #
ECA0JHG103
|
TME | Capacitor: electrolytic, THT, 10000uF, 6.3VDC, Ø16x25mm, ±20%, NHG Min Qty: 250 | 0 |
|
$1.0000 | RFQ |
DISTI #
ECA-0JHG103
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10000 uF, 6.3 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: ECA-0JHG103) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5508 / $0.6236 | Buy Now |
DISTI #
ECA0JHG103
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10000 uF, 6.3 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: ECA0JHG103) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1848530
|
element14 Asia-Pacific | CAP, 10000F, 6.3V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 341 |
|
$0.8667 / $1.4469 | Buy Now |
DISTI #
1848530
|
Farnell | CAP, 10000F, 6.3V, 20% RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 0 Days Container: Each | 341 |
|
$0.8661 / $1.8524 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECA0JHG103
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECA0JHG103
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.63 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1650 mA | |
Surface Mount | NO | |
Tan Delta | 0.46 | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |