-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECA-0JHG332
|
Avnet Americas | Aluminum Electrolytic Capacitor, 3300 uF, 6.3 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: ECA-0JHG332) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 34 |
|
$0.2295 / $0.2599 | Buy Now |
DISTI #
17T4975
|
Avnet Americas | Aluminum Electrolytic Capacitor, 3300 uF, 6.3 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: 17T4975) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 1 Days Container: Bulk | 205 Partner Stock |
|
$0.3860 | Buy Now |
DISTI #
ECA-0JHG332
|
Avnet Americas | Aluminum Electrolytic Capacitor, 3300 uF, 6.3 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: ECA-0JHG332) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 34 |
|
$0.2295 / $0.2599 | Buy Now |
DISTI #
17T4975
|
Avnet Americas | Aluminum Electrolytic Capacitor, 3300 uF, 6.3 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: 17T4975) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 1 Days Container: Bulk | 205 Partner Stock |
|
$0.3860 | Buy Now |
DISTI #
ECA0JHG332
|
TME | Capacitor: electrolytic, THT, 3300uF, 6.3VDC, Ø10x20mm, Pitch: 5mm Min Qty: 1000 | 0 |
|
$0.3860 | RFQ |
DISTI #
ECA-0JHG332
|
Avnet Americas | Aluminum Electrolytic Capacitor, 3300 uF, 6.3 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: ECA-0JHG332) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 34 |
|
$0.2295 / $0.2599 | Buy Now |
DISTI #
17T4975
|
Avnet Americas | Aluminum Electrolytic Capacitor, 3300 uF, 6.3 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: 17T4975) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 1 Days Container: Bulk | 205 Partner Stock |
|
$0.3860 | Buy Now |
DISTI #
ECA0JHG332
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3300 uF, 6.3 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: ECA0JHG332) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 3 Weeks, 3 Days | Abacus - 2800 |
|
Buy Now | |
|
New Advantage Corporation | Cap Alu Radial 3300uF 20% 6.3V 105C 2000hrs 840mA 5mm 10x20 Auto RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 2200 |
|
$0.4919 / $0.5287 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECA0JHG332
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECA0JHG332
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 30 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.2079 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 840 mA | |
Surface Mount | NO | |
Tan Delta | 0.32 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECA0JHG332. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECA0JHG332, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.3YXA3300MSG10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | ECA0JHG332 vs 6.3YXA3300MSG10X20 |
NRWP332M6.3V10X20YF | Aluminum Electrolytic Capacitor, | NIC Components Corp | ECA0JHG332 vs NRWP332M6.3V10X20YF |
6.3YXA3300MRK10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | ECA0JHG332 vs 6.3YXA3300MRK10X20 |
NRWS332M6.3V10X20TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ECA0JHG332 vs NRWS332M6.3V10X20TBNF |
6.3YXA3300MRX10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | ECA0JHG332 vs 6.3YXA3300MRX10X20 |
NRWY332M6.3V10X20TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ECA0JHG332 vs NRWY332M6.3V10X20TBF |
NRWS332M6.3V10X20TB12.7MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ECA0JHG332 vs NRWS332M6.3V10X20TB12.7MMPF |
NRWS332M6.3V10X20TB12.7MMPYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ECA0JHG332 vs NRWS332M6.3V10X20TB12.7MMPYF |
6.3YXA3300MKC10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ECA0JHG332 vs 6.3YXA3300MKC10X20 |
6.3YXA3300M10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 3300uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Rubycon Corporation | ECA0JHG332 vs 6.3YXA3300M10X20 |