-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECA-0JHG472
|
Avnet Americas | Aluminum Electrolytic Capacitor, 4700 uF, 6.3 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: ECA-0JHG472) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2984 / $0.3378 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3 V, 4700 uF, THROUGH HOLE MOUNT (Also Known As: ECA-0JHG472) | 80 |
|
$0.5000 / $1.0000 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3 V, 4700 uF, THROUGH HOLE MOUNT | 80 |
|
$0.5000 / $1.0000 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3 V, 4700 uF, THROUGH HOLE MOUNT | 4800 |
|
$0.3308 / $1.1025 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3 V, 4700 uF, THROUGH HOLE MOUNT (Also Known As: ECA-0JHG472) | 4800 |
|
$0.3308 / $1.1025 | Buy Now |
DISTI #
ECA-0JHG472
|
Avnet Americas | Aluminum Electrolytic Capacitor, 4700 uF, 6.3 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: ECA-0JHG472) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2984 / $0.3378 | Buy Now |
DISTI #
ECA0JHG472
|
TME | Capacitor: electrolytic, THT, 4700uF, 6.3VDC, Ø12.5x20mm, ±20% Min Qty: 1 | 189 |
|
$0.6700 / $1.1000 | Buy Now |
DISTI #
ECA-0JHG472
|
Avnet Americas | Aluminum Electrolytic Capacitor, 4700 uF, 6.3 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: ECA-0JHG472) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2984 / $0.3378 | Buy Now |
|
ComSIT USA | ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount RoHS: Compliant | Europe - 16700 |
|
RFQ | |
DISTI #
ECA0JHG472
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4700 uF, 6.3 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: ECA0JHG472) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECA0JHG472
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECA0JHG472
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.2961 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1090 mA | |
Surface Mount | NO | |
Tan Delta | 0.34 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECA0JHG472. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECA0JHG472, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD0J478M12020SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | ECA0JHG472 vs RD0J478M12020SS |
NRWP472M6.3V12.5X20TB15MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ECA0JHG472 vs NRWP472M6.3V12.5X20TB15MMPF |
6.3YXA4700MCC12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ECA0JHG472 vs 6.3YXA4700MCC12.5X20 |
6.3YXA4700MRI12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | ECA0JHG472 vs 6.3YXA4700MRI12.5X20 |
RD0J478M12020PH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | ECA0JHG472 vs RD0J478M12020PH |
6.3YXA4700MRX12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | ECA0JHG472 vs 6.3YXA4700MRX12.5X20 |
6.3YXA4700MCE12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ECA0JHG472 vs 6.3YXA4700MCE12.5X20 |
MALREKB05FE447B00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ECA0JHG472 vs MALREKB05FE447B00K |
MALREKB00FE447B00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ECA0JHG472 vs MALREKB00FE447B00K |
6.3PX4700MEFC12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ECA0JHG472 vs 6.3PX4700MEFC12.5X20 |