Part Details for ECA0JKF270 by Panasonic Electronic Components
Overview of ECA0JKF270 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECA0JKF270
ECA0JKF270 CAD Models
ECA0JKF270 Part Data Attributes:
|
ECA0JKF270
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECA0JKF270
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, 7 MMH RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 27 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1200 mΩ | |
Leakage Current | 0.003 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 60.9 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Shape | WIRE |
Alternate Parts for ECA0JKF270
This table gives cross-reference parts and alternative options found for ECA0JKF270. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECA0JKF270, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESXE6R3ETD270MD07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | ECA0JKF270 vs ESXE6R3ETD270MD07D |
STL0J270 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samsung Semiconductor | ECA0JKF270 vs STL0J270 |
UPW0J270MDT | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ECA0JKF270 vs UPW0J270MDT |
NSRZ270M6.3V4X5TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ECA0JKF270 vs NSRZ270M6.3V4X5TBF |
UPW0J270MDD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | ECA0JKF270 vs UPW0J270MDD1TD |
SXE6.3VB27MD07 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | ECA0JKF270 vs SXE6.3VB27MD07 |
NRSX270M6.3V4X7 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 27uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | ECA0JKF270 vs NRSX270M6.3V4X7 |
STL0J270 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED | Samsung Electro-Mechanics | ECA0JKF270 vs STL0J270 |