Part Details for ECA0JKF560C by Panasonic Electronic Components
Overview of ECA0JKF560C by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECA0JKF560C
ECA0JKF560C CAD Models
ECA0JKF560C Part Data Attributes:
|
ECA0JKF560C
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECA0JKF560C
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, 7 MMH RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 490 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0035 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 155 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for ECA0JKF560C
This table gives cross-reference parts and alternative options found for ECA0JKF560C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECA0JKF560C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STL0J560 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 56uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samsung Semiconductor | ECA0JKF560C vs STL0J560 |
STL0J560 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED | Samsung Electro-Mechanics | ECA0JKF560C vs STL0J560 |
ESXE6R3ELL560ME07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | ECA0JKF560C vs ESXE6R3ELL560ME07D |
UPW0J560MDH1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, CAN | Nichicon Corporation | ECA0JKF560C vs UPW0J560MDH1TD |
SXE6.3VB56ME07 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 56uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | ECA0JKF560C vs SXE6.3VB56ME07 |
NSRZ560M6.3V5X5TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ECA0JKF560C vs NSRZ560M6.3V5X5TBF |
UPW0J560MDD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | ECA0JKF560C vs UPW0J560MDD1TA |
NRSX560M6.3V5X7 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 56uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | ECA0JKF560C vs NRSX560M6.3V5X7 |