Part Details for ECA14DTMH by Sullins Connector Solutions
Overview of ECA14DTMH by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECA14DTMH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECA14DTMH-ND
|
DigiKey | CONN EDGE DUAL FMALE 28POS 0.125 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.7220 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Tray | 0Tray |
|
$4.5500 | Buy Now |
Part Details for ECA14DTMH
ECA14DTMH CAD Models
ECA14DTMH Part Data Attributes:
|
ECA14DTMH
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
ECA14DTMH
Sullins Connector Solutions
Card Edge Connector, 28 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Solder Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 2.555 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.125 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.25 inch | |
Terminal Pitch | 3.175 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 |
Alternate Parts for ECA14DTMH
This table gives cross-reference parts and alternative options found for ECA14DTMH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECA14DTMH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PZC03SBDN | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Sullins Connector Solutions | ECA14DTMH vs PZC03SBDN |