-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (wet),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECA1AEN470B
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECA1AEN470B
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0171 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 90 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECA1AEN470B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECA1AEN470B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8470LBM0511RTN911A | CAP,AL2O3,47UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECA1AEN470B vs 8470LBM0511RTN911A |
2470LBM0511RTN011J | CAP,AL2O3,47UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECA1AEN470B vs 2470LBM0511RTN011J |
8470LBM0511RTN111R | CAP,AL2O3,47UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECA1AEN470B vs 8470LBM0511RTN111R |
2470LBM0511RTN411J | CAP,AL2O3,47UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECA1AEN470B vs 2470LBM0511RTN411J |
2470LBM0511RTN211R | CAP,AL2O3,47UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECA1AEN470B vs 2470LBM0511RTN211R |
1470LBM0511RTN111C | CAP,AL2O3,47UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECA1AEN470B vs 1470LBM0511RTN111C |
1470LBM0511RTN911B | CAP,AL2O3,47UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECA1AEN470B vs 1470LBM0511RTN911B |
1470LBM0511RTN011J | CAP,AL2O3,47UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECA1AEN470B vs 1470LBM0511RTN011J |
2470LBM0511RTN711R | CAP,AL2O3,47UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECA1AEN470B vs 2470LBM0511RTN711R |
1470LBM0511RTN511B | CAP,AL2O3,47UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECA1AEN470B vs 1470LBM0511RTN511B |