-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W6140
|
Newark | Cap, Alu Elec, 6800Uf, 25V, Radial, Capacitance:6800Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded, Esr:-Rohs Compliant: Yes |Panasonic ECA1EM682 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 789 |
|
$1.3600 / $2.1100 | Buy Now |
DISTI #
ECA-1EM682
|
Avnet Americas | Aluminum Electrolytic Capacitor, 6800 uF, 25 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Bulk (Alt: ECA-1EM682) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 41 |
|
$0.7527 / $0.8072 | Buy Now |
DISTI #
76873988
|
Verical | Cap Aluminum Lytic 6800uF 25V 20% (18 X 35.5mm) Radial 7.5mm 1750mA 2000h 85°C Automotive AEC-Q200 Bulk Min Qty: 50 Package Multiple: 50 Date Code: 2343 | Americas - 1000 |
|
$1.2547 / $1.7748 | Buy Now |
|
Bristol Electronics | 339 |
|
RFQ | ||
DISTI #
ECA-1EM682
|
Avnet Americas | Aluminum Electrolytic Capacitor, 6800 uF, 25 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Bulk (Alt: ECA-1EM682) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 41 |
|
$0.7527 / $0.8072 | Buy Now |
DISTI #
ECA1EM682
|
TME | Capacitor: electrolytic, THT, 6800uF, 25VDC, Ø18x35.5mm, ±20%, M Min Qty: 1 | 0 |
|
$1.6000 / $2.3400 | RFQ |
DISTI #
ECA-1EM682
|
Avnet Americas | Aluminum Electrolytic Capacitor, 6800 uF, 25 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Bulk (Alt: ECA-1EM682) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 41 |
|
$0.7527 / $0.8072 | Buy Now |
DISTI #
ECA1EM682
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 6800 uF, 25 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: ECA1EM682) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1848506
|
element14 Asia-Pacific | CAP, 6800F, 25V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 789 |
|
$1.4356 / $2.3438 | Buy Now |
DISTI #
1848506
|
Farnell | CAP, 6800F, 25V, 20% RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 0 Days Container: Each | 789 |
|
$1.2451 / $1.9338 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECA1EM682
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECA1EM682
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.7 mA | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1750 mA | |
Surface Mount | NO | |
Tan Delta | 0.26 | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECA1EM682. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECA1EM682, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25YK6800MCE18X35.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ECA1EM682 vs 25YK6800MCE18X35.5 |
UFW1E682MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ECA1EM682 vs UFW1E682MHD1CV |
ESMG250ELL682MMP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | ECA1EM682 vs ESMG250ELL682MMP1S |
UVR1E682MHD1TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | ECA1EM682 vs UVR1E682MHD1TN |
UFW1E682MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ECA1EM682 vs UFW1E682MHD1CC |
25YK6800MKC18X35.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | ECA1EM682 vs 25YK6800MKC18X35.5 |
UFW1E682MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ECA1EM682 vs UFW1E682MHD1CP |
25YK6800MGC18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, | Rubycon Corporation | ECA1EM682 vs 25YK6800MGC18X35.5 |
NRSS682M25V18X35.5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ECA1EM682 vs NRSS682M25V18X35.5F |
UFW1E682MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ECA1EM682 vs UFW1E682MHD1CM |