Part Details for ECA1HFQ681 by Panasonic Electronic Components
Overview of ECA1HFQ681 by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECA1HFQ681
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 298 |
|
RFQ | ||
|
Quest Components | CAP,ELECTROLYTIC,680UF,50V,20%,105,RADIAL,10X20MM,LOW IMPEDANCE | 204 |
|
$0.7000 / $1.5000 | Buy Now |
|
Quest Components | CAP,ELECTROLYTIC,680UF,50V,20%,105,RADIAL,10X20MM,LOW IMPEDANCE (Also Known As: ECA-1HFQ681) | 204 |
|
$0.7000 / $1.5000 | Buy Now |
|
Quest Components | CAP,ELECTROLYTIC,680UF,50V,20%,105,RADIAL,10X20MM,LOW IMPEDANCE (Also Known As: ECA-1HFQ681) | 120 |
|
$1.2500 / $2.5000 | Buy Now |
|
Quest Components | CAP,ELECTROLYTIC,680UF,50V,20%,105,RADIAL,10X20MM,LOW IMPEDANCE | 120 |
|
$1.2500 / $2.5000 | Buy Now |
|
Quest Components | CAP,ELECTROLYTIC,680UF,50V,20%,105,RADIAL,10X20MM,LOW IMPEDANCE | 278 |
|
$0.7700 / $2.2000 | Buy Now |
|
Quest Components | CAP,ELECTROLYTIC,680UF,50V,20%,105,RADIAL,10X20MM,LOW IMPEDANCE (Also Known As: ECA-1HFQ681) | 278 |
|
$0.7700 / $2.2000 | Buy Now |
|
Quest Components | CAP,ELECTROLYTIC,680UF,50V,20%,105,RADIAL,10X20MM,LOW IMPEDANCE (Also Known As: ECA-1HFQ681) | 238 |
|
$2.6455 / $4.2900 | Buy Now |
|
Quest Components | CAP,ELECTROLYTIC,680UF,50V,20%,105,RADIAL,10X20MM,LOW IMPEDANCE | 238 |
|
$2.6455 / $4.2900 | Buy Now |
Part Details for ECA1HFQ681
ECA1HFQ681 CAD Models
ECA1HFQ681 Part Data Attributes:
|
ECA1HFQ681
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECA1HFQ681
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 106 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.34 mA | |
Length | 20 mm | |
Manufacturer Series | HFQ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1470 mA | |
Series | ECA (50 VOLT) | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ECA1HFQ681
This table gives cross-reference parts and alternative options found for ECA1HFQ681. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECA1HFQ681, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RXK681M1HBK-1620S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | ECA1HFQ681 vs RXK681M1HBK-1620S |
MAL213631681E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ECA1HFQ681 vs MAL213631681E3 |
ELXZ500ETD681ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | ECA1HFQ681 vs ELXZ500ETD681ML20S |
UPJ1H681MHD6TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | ECA1HFQ681 vs UPJ1H681MHD6TN |
ELXV500EC5681ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ECA1HFQ681 vs ELXV500EC5681ML20S |
ELXZ500ETE681ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | ECA1HFQ681 vs ELXZ500ETE681ML20S |
SXE50VB681M16X20LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | ECA1HFQ681 vs SXE50VB681M16X20LL |
RXW681M1HBK-1620S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | ECA1HFQ681 vs RXW681M1HBK-1620S |
MAL213661681E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ECA1HFQ681 vs MAL213661681E3 |
MAL213651681E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ECA1HFQ681 vs MAL213651681E3 |