-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W6170
|
Newark | Aluminium Electrolytic Capacitor, Aec-Q200 M Series, 220 - F, - 20%, 50 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Panasonic ECA1HM221 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22356 |
|
$0.1730 / $0.4310 | Buy Now |
DISTI #
ECA-1HM221
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 50 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Bulk (Alt: ECA-1HM221) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1102 / $0.1248 | Buy Now |
DISTI #
96K9180
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 50 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Bulk (Alt: 96K9180) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Bulk | 4727 Partner Stock |
|
$0.1930 / $0.4510 | Buy Now |
DISTI #
70067813
|
RS | Capacitor, Aluminum Electrolytic, Cap 220uF, Vol-Rtg 50V, Radial, nHg | Panasonic Electronic Components ECA1HM221 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3880 / $0.4610 | RFQ |
|
Quest Components | Capacitor, Aluminium, 220uf, 50V, 20±% (Also Known As: ECA-1HM221) | 641 |
|
$0.1491 / $0.2796 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 220uf, 50V, 20±% | 641 |
|
$0.1491 / $0.2796 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 220uf, 50V, 20±% (Also Known As: ECA-1HM221) | 430 |
|
$0.6400 / $1.6000 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 220uf, 50V, 20±% | 430 |
|
$0.6400 / $1.6000 | Buy Now |
DISTI #
ECA1HM221
|
TME | Capacitor: electrolytic, THT, 220uF, 50VDC, Ø10x12.5mm, Pitch: 5mm Min Qty: 10 | 3030 |
|
$0.2020 / $0.3900 | Buy Now |
DISTI #
ECA1HM221
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 50 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: ECA1HM221) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 24 Weeks, 0 Days | Abacus - 21600 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECA1HM221
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECA1HM221
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 28 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.11 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 400 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECA1HM221. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECA1HM221, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50PK220MCE10X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ECA1HM221 vs 50PK220MCE10X12.5 |
B41821A6227M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | ECA1HM221 vs B41821A6227M002 |
ESRG500ETE221MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount | Chemi-Con | ECA1HM221 vs ESRG500ETE221MJC5S |
MALREKA00DC322HG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLAINT | Vishay Intertechnologies | ECA1HM221 vs MALREKA00DC322HG0K |
MALREKA00DC322HG0K | CAPACITOR, ALUMINUM ELECTROLYTIC, POLARIZED, 50 V, 220 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLAINT | Vishay Roederstein | ECA1HM221 vs MALREKA00DC322HG0K |
UVR1H221MPA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | ECA1HM221 vs UVR1H221MPA |
50PK220MKC10X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ECA1HM221 vs 50PK220MKC10X12.5 |
RDNP220M50TB110X12.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | ECA1HM221 vs RDNP220M50TB110X12.5 |
URS1H221MPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | ECA1HM221 vs URS1H221MPD1TD |
B41821A6227M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | ECA1HM221 vs B41821A6227M002 |