-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K9200
|
Newark | Aluminum Electrolytic Capacitor, 22Uf, 35V, 20%, Radial, Capacitance:22µf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:2Mm Rohs Compliant: Yes |Panasonic ECA1VM220 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6645 |
|
$0.0520 / $0.1760 | Buy Now |
DISTI #
96K9200
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22uF, 35V, ? 20%, 2000 hours @ 85?C, Radial Leaded - Bulk (Alt: 96K9200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 1 Days Container: Bulk | 3161 Partner Stock |
|
$0.0520 / $0.1760 | Buy Now |
DISTI #
ECA-1VM220
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22uF, 35V, ? 20%, 2000 hours @ 85?C, Radial Leaded - Bulk (Alt: ECA-1VM220) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0264 / $0.0299 | Buy Now |
DISTI #
70067835
|
RS | Capacitor, Aluminum Electrolytic, Cap 22uF, Vol-Rtg 35V, Radial, nHg | Panasonic Electronic Components ECA1VM220 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1160 | RFQ |
|
Bristol Electronics | 3600 |
|
RFQ | ||
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 22 UF, THROUGH HOLE MOUNT | 480 |
|
$0.0600 / $0.2000 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 22 UF, THROUGH HOLE MOUNT (Also Known As: ECA-1VM220) | 480 |
|
$0.0600 / $0.2000 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 22 UF, THROUGH HOLE MOUNT (Also Known As: ECA-1VM220) | 208 |
|
$0.8750 / $1.7500 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 22 UF, THROUGH HOLE MOUNT | 208 |
|
$0.8750 / $1.7500 | Buy Now |
DISTI #
ECA1VM220
|
TME | Capacitor: electrolytic, THT, 22uF, 35VDC, Ø5x11mm, Pitch: 2.5mm Min Qty: 10 | 0 |
|
$0.0472 / $0.0994 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECA1VM220
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECA1VM220
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 33 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0077 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 95 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Shape | WIRE |