-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECA-2DM330
|
Avnet Americas | Cap Aluminum 33uF 200V 20% (10 X 20mm) Radial Aluminum Cylindrical Can 5mm 220mA 2000 hr 85°C Bulk - Bulk (Alt: ECA-2DM330) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1653 / $0.1871 | Buy Now |
DISTI #
ECA2DM330
|
TME | Capacitor: electrolytic, THT, 33uF, 200VDC, Ø10x20mm, Pitch: 5mm Min Qty: 1000 | 0 |
|
$0.3990 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECA2DM330
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECA2DM330
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.406 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 220 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |