ECA2GHG2R2B
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of ECA2GHG2R2B by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ECA2GHG2R2B by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 70AK8758
Newark Cap, 2.2Uf, 400V, Alu Elec, Radial Rohs Compliant: Yes |Panasonic ECA2GHG2R2B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 3810
  • 1 $0.4210
  • 10 $0.2860
  • 25 $0.2660
  • 50 $0.2480
  • 100 $0.2300
$0.2300 / $0.4210 Buy Now
DISTI # ECA-2GHG2R2B
Avnet Americas Aluminum Electrolytic Capacitor, 2.2 uF, 400 V, ? 20%, 2000 hours @ 105?C, Radial Leaded - Ammo Pack (Alt: ECA-2GHG2R2B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack 0
  • 1,000 $0.1168
  • 2,000 $0.1144
  • 4,000 $0.1128
  • 6,000 $0.1096
  • 8,000 $0.1072
  • 10,000 $0.1052
  • 100,000 $0.1032
$0.1032 / $0.1168 Buy Now
DISTI # ECA2GHG2R2B
TME Capacitor: electrolytic, THT, 2.2uF, 400VDC, Ø8x11.5mm, Pitch: 5mm Min Qty: 2000 0
  • 2,000 $0.2610
$0.2610 RFQ
DISTI # ECA2GHG2R2B
Avnet Abacus Aluminum Electrolytic Capacitor, 2.2 uF, 400 V, � 20%, 2000 hours @ 105�C, Radial Leaded - Tape and Reel (Alt: ECA2GHG2R2B) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for ECA2GHG2R2B by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ECA2GHG2R2B by Panasonic Electronic Components

ECA2GHG2R2B
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
21 Weeks
Samacsys Manufacturer
Panasonic
Capacitance
2.2 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.0628 mA
Length
11.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Ripple Current
30 mA
Surface Mount
NO
Tan Delta
0.24
Terminal Finish
TIN
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. ECA2GHG2R2B
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for ECA2GHG2R2B

This table gives cross-reference parts and alternative options found for ECA2GHG2R2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECA2GHG2R2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ECA2GHG2R2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components ECA2GHG2R2B vs ECA2GHG2R2
NRB-XS2R2M400V8X11.5F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp ECA2GHG2R2B vs NRB-XS2R2M400V8X11.5F
NRB-XS2R2M400V8X11.5TBSTF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp ECA2GHG2R2B vs NRB-XS2R2M400V8X11.5TBSTF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECA2GHG2R2B by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECA2GHG2R2B by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ECA2GHG2R2B would you like to use for your alert(s)?
  • Please alert me when ECA2GHG2R2B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECA2GHG2R2B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECA2GHG2R2B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECA2GHG2R2B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECA2GHG2R2B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECA2GHG2R2B by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: