ECA2GHG3R3
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of ECA2GHG3R3 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ECA2GHG3R3 by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 83AK4039
Newark Cap, Alu Elec, 3.3Uf, 400V, Radial, Capacitance:3.3µf, Voltage(Dc):400V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Panasonic ECA2GHG3R3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 6962
  • 1 $0.5780
  • 10 $0.3370
  • 25 $0.3140
  • 50 $0.2920
  • 100 $0.2710
$0.2710 / $0.5780 Buy Now
DISTI # 62W6292
Newark Aluminium Electrolytic Capacitor, Aec-Q200 Nhg Series, 3.3 - F, - 20%, 400 V, 10 Mm Rohs Compliant: Yes |Panasonic ECA2GHG3R3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # ECA-2GHG3R3
Avnet Americas Aluminum Electrolytic Capacitor, 3.3 uF, 400 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: ECA-2GHG3R3) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk 0
  • 200 $0.1561
  • 400 $0.1529
  • 800 $0.1508
  • 1,200 $0.1465
  • 1,600 $0.1432
  • 2,000 $0.1406
  • 20,000 $0.1379
$0.1379 / $0.1561 Buy Now
DISTI # 70348250
RS 3.3uF 400V dc Aluminum Electrolytic Capacitor, NHG Series 2000h 10(Dia)x12.5mm | Panasonic Electronic Components ECA2GHG3R3 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk 0
  • 5 $0.3950
$0.3950 RFQ
DISTI # ECA2GHG3R3
TME Capacitor: electrolytic, THT, 3.3uF, 400VDC, Ø10x12.5mm, Pitch: 5mm Min Qty: 1 163
  • 1 $0.6850
  • 5 $0.4940
  • 10 $0.3850
  • 50 $0.3050
  • 200 $0.3030
  • 1,000 $0.3010
$0.3010 / $0.6850 Buy Now
DISTI # ECA2GHG3R3
Avnet Abacus Aluminum Electrolytic Capacitor, 3.3 uF, 400 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: ECA2GHG3R3) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 22 Weeks, 0 Days Abacus - 3000
Buy Now

CAD Models for ECA2GHG3R3 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ECA2GHG3R3 by Panasonic Electronic Components

ECA2GHG3R3
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
21 Weeks
Samacsys Manufacturer
Panasonic
Capacitance
3.3 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e2
Leakage Current
0.0892 mA
Length
12.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Ripple Current
40 mA
Surface Mount
NO
Tan Delta
0.24
Terminal Finish
TIN COPPER
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. ECA2GHG3R3
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for ECA2GHG3R3

This table gives cross-reference parts and alternative options found for ECA2GHG3R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECA2GHG3R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
335CKE400M Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc ECA2GHG3R3 vs 335CKE400M
400YXA3R3MEFCRK10X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, Rubycon Corporation ECA2GHG3R3 vs 400YXA3R3MEFCRK10X12.5
400YXA3R3MEFCSG10X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, Rubycon Corporation ECA2GHG3R3 vs 400YXA3R3MEFCSG10X12.5
400YXA3R3MCE10X12.5 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation ECA2GHG3R3 vs 400YXA3R3MCE10X12.5
400YXA3R3MEFCKC10X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, Rubycon Corporation ECA2GHG3R3 vs 400YXA3R3MEFCKC10X12.5
400YXA3R3MEFC10X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, Rubycon Corporation ECA2GHG3R3 vs 400YXA3R3MEFC10X12.5
EXR3R3M2GB Aluminum Electrolytic Capacitor, Hitano Enterprise Corp ECA2GHG3R3 vs EXR3R3M2GB
400BXC3R3MEFC10X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, Rubycon Corporation ECA2GHG3R3 vs 400BXC3R3MEFC10X12.5
NRWY3R3M400V10X12.5TBSTNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, NIC Components Corp ECA2GHG3R3 vs NRWY3R3M400V10X12.5TBSTNF
RD2G335M1012MQR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Samwha Electronics ECA2GHG3R3 vs RD2G335M1012MQR

Related Parts for ECA2GHG3R3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECA2GHG3R3 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECA2GHG3R3 by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ECA2GHG3R3 would you like to use for your alert(s)?
  • Please alert me when ECA2GHG3R3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECA2GHG3R3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECA2GHG3R3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECA2GHG3R3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECA2GHG3R3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECA2GHG3R3 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: