ECA2VM100B
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of ECA2VM100B by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ECA2VM100B by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # ECA-2VM100B
Avnet Americas Cap Aluminum 10uF 350V 20% (10 X 20mm) Radial Aluminum Cylindrical Can 5mm 115mA 2000 hr 85°C Ammo Pack - Ammo Pack (Alt: ECA-2VM100B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack 0
  • 500 $0.1948
  • 1,000 $0.1908
  • 2,000 $0.1882
  • 3,000 $0.1828
  • 4,000 $0.1787
  • 5,000 $0.1754
  • 50,000 $0.1720
$0.1720 / $0.1948 Buy Now

CAD Models for ECA2VM100B by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ECA2VM100B by Panasonic Electronic Components

ECA2VM100B
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
21 Weeks
Samacsys Manufacturer
Panasonic
Capacitance
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.22 mA
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
350 V
Ripple Current
115 mA
Surface Mount
NO
Tan Delta
0.20
Terminal Finish
TIN
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. ECA2VM100B
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for ECA2VM100B

This table gives cross-reference parts and alternative options found for ECA2VM100B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECA2VM100B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8100MFM1020WP01N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd ECA2VM100B vs 8100MFM1020WP01N
1100MFM1020WPN78E0 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd ECA2VM100B vs 1100MFM1020WPN78E0
ECA2VM100(B) Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components ECA2VM100B vs ECA2VM100(B)
8100MFM1020WPN98EP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd ECA2VM100B vs 8100MFM1020WPN98EP
8100MFM1020WP01M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd ECA2VM100B vs 8100MFM1020WP01M
8100MFM1020WPN48FP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd ECA2VM100B vs 8100MFM1020WPN48FP
8100MFM1020WPN58EP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd ECA2VM100B vs 8100MFM1020WPN58EP
8100MFM1020WPN981P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd ECA2VM100B vs 8100MFM1020WPN981P
1100MFM1020WPN48F0 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd ECA2VM100B vs 1100MFM1020WPN48F0
1100MFM1020WPN9810 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd ECA2VM100B vs 1100MFM1020WPN9810

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECA2VM100B by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECA2VM100B by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ECA2VM100B would you like to use for your alert(s)?
  • Please alert me when ECA2VM100B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECA2VM100B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECA2VM100B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECA2VM100B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECA2VM100B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECA2VM100B by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: