Part Details for ECC-046-RC100-95 by E-tec Interconnect Ltd
Overview of ECC-046-RC100-95 by E-tec Interconnect Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECC-046-RC100-95
ECC-046-RC100-95 CAD Models
ECC-046-RC100-95 Part Data Attributes:
|
ECC-046-RC100-95
E-tec Interconnect Ltd
Buy Now
Datasheet
|
Compare Parts:
ECC-046-RC100-95
E-tec Interconnect Ltd
Card Edge Connector, 46 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | E-TEC INTERCONNECT LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.366 inch | |
Body Depth | 0.763 inch | |
Body Length | 2.56 inch | |
Body/Shell Style | PLUG | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 46 |
Alternate Parts for ECC-046-RC100-95
This table gives cross-reference parts and alternative options found for ECC-046-RC100-95. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECC-046-RC100-95, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRP100-23-2 | Card Edge Connector, 46 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Components Corporation | ECC-046-RC100-95 vs DRP100-23-2 |
0155D-06-S2-02 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Plug | Singatron Enterprises Co | ECC-046-RC100-95 vs 0155D-06-S2-02 |
BLSMD20-06-560-8U | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug | MPE-Garry GmbH | ECC-046-RC100-95 vs BLSMD20-06-560-8U |
0155D-06-S1-02 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Plug | Singatron Enterprises Co | ECC-046-RC100-95 vs 0155D-06-S1-02 |
10046971-038LF | Card Edge Connector, 46 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | ECC-046-RC100-95 vs 10046971-038LF |
HE-RZ-46 | Card Edge Connector, 46 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Receptacle | Morethanall Co Ltd | ECC-046-RC100-95 vs HE-RZ-46 |
BC085-20-A-0390-L-F | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Global Connector Technology | ECC-046-RC100-95 vs BC085-20-A-0390-L-F |
DRP100-23-3 | Card Edge Connector, 46 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Components Corporation | ECC-046-RC100-95 vs DRP100-23-3 |
HCE-46-G | Card Edge Connector, 46 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator | Adam Technologies Inc | ECC-046-RC100-95 vs HCE-46-G |
803-83-006-65-410101 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator | PRECI-DIP SSA | ECC-046-RC100-95 vs 803-83-006-65-410101 |