Part Details for ECC15MMRT by Sullins Connector Solutions
Overview of ECC15MMRT by Sullins Connector Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for ECC15MMRT
ECC15MMRT CAD Models
ECC15MMRT Part Data Attributes
|
ECC15MMRT
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
ECC15MMRT
Sullins Connector Solutions
Card Edge Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.37 inch | |
Body Depth | 0.54 inch | |
Body Length | 2.336 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ECC15MMRT
This table gives cross-reference parts and alternative options found for ECC15MMRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECC15MMRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EBC15MMAT-S189 | Card Edge Connector | Sullins Connector Solutions | ECC15MMRT vs EBC15MMAT-S189 |
GBC15MMMD | Card Edge Connector | Sullins Connector Solutions | ECC15MMRT vs GBC15MMMD |
GCC15MMNV | Card Edge Connector | Sullins Connector Solutions | ECC15MMRT vs GCC15MMNV |
ECC15MMRZ | Card Edge Connector | Sullins Connector Solutions | ECC15MMRT vs ECC15MMRZ |
ECC15MMWD | Card Edge Connector | Sullins Connector Solutions | ECC15MMRT vs ECC15MMWD |
GBC15MMVT-S189 | Card Edge Connector | Sullins Connector Solutions | ECC15MMRT vs GBC15MMVT-S189 |
GBC15MMBZ-S189 | Card Edge Connector | Sullins Connector Solutions | ECC15MMRT vs GBC15MMBZ-S189 |
GBC15MMSD | Card Edge Connector | Sullins Connector Solutions | ECC15MMRT vs GBC15MMSD |
ECC15MMWT | Card Edge Connector | Sullins Connector Solutions | ECC15MMRT vs ECC15MMWT |
GCC15MMAN-S189 | Card Edge Connector | Sullins Connector Solutions | ECC15MMRT vs GCC15MMAN-S189 |