-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W6330
|
Newark | Aluminium Electrolytic Capacitor, Ka Series, 220 - F, - 20%, 6.3 V, 6.3 Mm, Radial Leaded Rohs Compliant: Yes |Panasonic ECEA0JKA221 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 757 |
|
$0.0720 / $0.2250 | Buy Now |
DISTI #
ECE-A0JKA221
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 6.3 V, ± 20%, 1000 hours @ 85°C, Radial Leaded - Bulk (Alt: ECE-A0JKA221) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 1646 |
|
$0.0413 / $0.0468 | Buy Now |
|
Future Electronics | A-KA / 6.3V / 220uF / 6.3x7mm / 85°C / 1000h / ripple 103mArms / F 2.5mm / Ammo RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 200Bag |
|
$0.0624 / $0.0767 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3 V, 220 uF, THROUGH HOLE MOUNT | 1501 |
|
$0.0594 / $0.1320 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3 V, 220 uF, THROUGH HOLE MOUNT (Also Known As: ECE-A0JKA221) | 1501 |
|
$0.0594 / $0.1320 | Buy Now |
DISTI #
ECE-A0JKA221
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 6.3 V, ± 20%, 1000 hours @ 85°C, Radial Leaded - Bulk (Alt: ECE-A0JKA221) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 1646 |
|
$0.0413 / $0.0468 | Buy Now |
DISTI #
ECEA0JKA221
|
TME | Capacitor: electrolytic, THT, 220uF, 6.3VDC, Ø6.3x7mm, Pitch: 2.5mm Min Qty: 10 | 2720 |
|
$0.0730 / $0.1690 | Buy Now |
DISTI #
ECE-A0JKA221
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 6.3 V, ± 20%, 1000 hours @ 85°C, Radial Leaded - Bulk (Alt: ECE-A0JKA221) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 1646 |
|
$0.0413 / $0.0468 | Buy Now |
DISTI #
ECEA0JKA221
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 6.3 V, � 20%, 1000 hours @ 85�C, Radial Leaded (Alt: ECEA0JKA221) RoHS: Compliant Min Qty: 4000 Package Multiple: 200 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1902036
|
element14 Asia-Pacific | CAP, 220F, 6.3V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 757 |
|
$0.0668 / $0.2415 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECEA0JKA221
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEA0JKA221
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.01386 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 103 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECEA0JKA221. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEA0JKA221, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USW0J221MDD1BA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ECEA0JKA221 vs USW0J221MDD1BA |
USW0J221MDD1BB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ECEA0JKA221 vs USW0J221MDD1BB |
6.3MS7220MEFCCE6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF | Rubycon Corporation | ECEA0JKA221 vs 6.3MS7220MEFCCE6.3X7 |
MAL209733221E6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ECEA0JKA221 vs MAL209733221E6 |
USW0J221MDD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ECEA0JKA221 vs USW0J221MDD1CA |
SS0J227M6L007CS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | ECEA0JKA221 vs SS0J227M6L007CS |
USW0J221MDD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ECEA0JKA221 vs USW0J221MDD1CM |
USR0J221MDD1AE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | ECEA0JKA221 vs USR0J221MDD1AE |
6.3MS7220MEFCCC6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF | Rubycon Corporation | ECEA0JKA221 vs 6.3MS7220MEFCCC6.3X7 |
ESRG6R3ELL221MF07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | ECEA0JKA221 vs ESRG6R3ELL221MF07D |