-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECE-A0JKA331I
|
Avnet Americas | Cap Aluminum 330uF 6.3V 20% (8 X 7mm) Radial 2.5mm 130mA 1000 hr 85°C Ammo Pack - Ammo Pack (Alt: ECE-A0JKA331I) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0758 / $0.0858 | Buy Now |
|
Quest Components | 1600 |
|
$0.1896 / $0.6320 | Buy Now | |
DISTI #
ECE-A0JKA331I
|
Avnet Americas | Cap Aluminum 330uF 6.3V 20% (8 X 7mm) Radial 2.5mm 130mA 1000 hr 85°C Ammo Pack - Ammo Pack (Alt: ECE-A0JKA331I) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0758 / $0.0858 | Buy Now |
DISTI #
ECE-A0JKA331I
|
Avnet Americas | Cap Aluminum 330uF 6.3V 20% (8 X 7mm) Radial 2.5mm 130mA 1000 hr 85°C Ammo Pack - Ammo Pack (Alt: ECE-A0JKA331I) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0758 / $0.0858 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECEA0JKA331I
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEA0JKA331I
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.02079 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 130 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECEA0JKA331I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEA0JKA331I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.3MS7330MEFCCE8X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF | Rubycon Corporation | ECEA0JKA331I vs 6.3MS7330MEFCCE8X7 |
USR0J331MDD1BA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | ECEA0JKA331I vs USR0J331MDD1BA |
ESRG6R3ETE331MH07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount | Chemi-Con | ECEA0JKA331I vs ESRG6R3ETE331MH07D |
USR0J331MDD1TE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | ECEA0JKA331I vs USR0J331MDD1TE |
6.3MS7330MEFCT78X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF | Rubycon Corporation | ECEA0JKA331I vs 6.3MS7330MEFCT78X7 |
SRG6.3VB331M8X7LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | ECEA0JKA331I vs SRG6.3VB331M8X7LL |
6.3MS7330MEFCTA8X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF | Rubycon Corporation | ECEA0JKA331I vs 6.3MS7330MEFCTA8X7 |
USR0J331MDD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | ECEA0JKA331I vs USR0J331MDD1CM |
USR0J331MDD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | ECEA0JKA331I vs USR0J331MDD1CA |
6.3MS7330MEFCCC8X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF | Rubycon Corporation | ECEA0JKA331I vs 6.3MS7330MEFCCC8X7 |