-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W6365
|
Newark | Aluminium Electrolytic Capacitor, Ka Series, 3.3 - F, - 20%, 50 V, 4 Mm, Radial Leaded Rohs Compliant: Yes |Panasonic ECEA1HKA3R3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 948 |
|
$0.0590 / $0.2550 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 3.3 uF, THROUGH HOLE MOUNT | 1575 |
|
$0.0450 / $0.1000 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 3.3 uF, THROUGH HOLE MOUNT (Also Known As: ECE-A1HKA3R3) | 1575 |
|
$0.0450 / $0.1000 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 3.3 uF, THROUGH HOLE MOUNT (Also Known As: ECE-A1HKA3R3) | 800 |
|
$0.0750 / $0.2500 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 3.3 uF, THROUGH HOLE MOUNT | 800 |
|
$0.0750 / $0.2500 | Buy Now |
DISTI #
ECEA1HKA3R3
|
TME | Capacitor: electrolytic, THT, 3.3uF, 50VDC, Ø4x7mm, Pitch: 1.5mm Min Qty: 10 | 10 |
|
$0.0690 / $0.1690 | Buy Now |
DISTI #
ECEA1HKA3R3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3.3 uF, 50 V, � 20%, 1000 hours @ 85�C, Radial Leaded (Alt: ECEA1HKA3R3) RoHS: Compliant Min Qty: 6000 Package Multiple: 200 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1902071
|
element14 Asia-Pacific | CAP, 3.3F, 50V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 948 |
|
$0.0506 / $0.2730 | Buy Now |
DISTI #
1902071
|
Farnell | CAP, 3.3F, 50V, 20% RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 0 Days Container: Each | 948 |
|
$0.0493 / $0.2985 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECEA1HKA3R3
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEA1HKA3R3
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 18 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | TIN | |
Terminal Pitch | 1.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECEA1HKA3R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEA1HKA3R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESRG500ETE3R3MD07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount | Chemi-Con | ECEA1HKA3R3 vs ESRG500ETE3R3MD07D |
MAL209771338E6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ECEA1HKA3R3 vs MAL209771338E6 |
USL1H3R3MDD1BA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | ECEA1HKA3R3 vs USL1H3R3MDD1BA |
SS1H335M04007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount | Samwha Electronics | ECEA1HKA3R3 vs SS1H335M04007 |
SRG50VB3R3M4X7LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | ECEA1HKA3R3 vs SRG50VB3R3M4X7LL |
USR1H3R3MDD1TE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | ECEA1HKA3R3 vs USR1H3R3MDD1TE |
USA1H3R3MDD1BB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | ECEA1HKA3R3 vs USA1H3R3MDD1BB |
USW1H3R3MDD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ECEA1HKA3R3 vs USW1H3R3MDD1CV |
ECA1HAK3R3X | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECEA1HKA3R3 vs ECA1HAK3R3X |
50TWL3R3MEFC4X7 | Aluminum Electrolytic Capacitor, Aluminum (wet), RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ECEA1HKA3R3 vs 50TWL3R3MEFC4X7 |