-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECE-A1HN3R3UB
|
Avnet Americas | Cap Aluminum 3.3uF 50V 20% (5 X 11mm) Radial 5mm 25mA 2000 hr 85°C Ammo Pack - Ammo Pack (Alt: ECE-A1HN3R3UB) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0619 / $0.0702 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 3.3 UF, THROUGH HOLE MOUNT | 637 |
|
$0.0851 / $0.1892 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 3.3 UF, THROUGH HOLE MOUNT (Also Known As: ECE-A1HN3R3UB) | 637 |
|
$0.0851 / $0.1892 | Buy Now |
DISTI #
ECE-A1HN3R3UB
|
Avnet Americas | Cap Aluminum 3.3uF 50V 20% (5 X 11mm) Radial 5mm 25mA 2000 hr 85°C Ammo Pack - Ammo Pack (Alt: ECE-A1HN3R3UB) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0619 / $0.0702 | Buy Now |
DISTI #
ECEA1HN3R3UB
|
TME | Capacitor: electrolytic, bipolar, THT, 3.3uF, 50VDC, Ø5x11mm, ±20% Min Qty: 2000 | 0 |
|
$0.0810 | RFQ |
DISTI #
ECE-A1HN3R3UB
|
Avnet Americas | Cap Aluminum 3.3uF 50V 20% (5 X 11mm) Radial 5mm 25mA 2000 hr 85°C Ammo Pack - Ammo Pack (Alt: ECE-A1HN3R3UB) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0619 / $0.0702 | Buy Now |
DISTI #
3346772
|
Farnell | CAP, 3.3UF, 50V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 4000 Lead time: 21 Weeks, 0 Days Container: Each | 0 |
|
$0.0949 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECEA1HN3R3UB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEA1HN3R3UB
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.00795 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 25 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECEA1HN3R3UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEA1HN3R3UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLA3R3M1HBK-0511S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | ECEA1HN3R3UB vs RLA3R3M1HBK-0511S |
NRSS3R3M50V5X11TBF | Aluminum Electrolytic Capacitor, Aluminum (wet), | NIC Components Corp | ECEA1HN3R3UB vs NRSS3R3M50V5X11TBF |
MAL201371338E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ECEA1HN3R3UB vs MAL201371338E3 |