-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK6590
|
Newark | Cap, 10Uf, 35V, Alu Elec, Radial Rohs Compliant: Yes |Panasonic ECEA1VN100UB Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 1475 |
|
$0.1100 / $0.3530 | Buy Now |
DISTI #
ECE-A1VN100UB
|
Avnet Americas | Cap Aluminum 10uF 35V 20% (5 X 11mm) Radial 5mm 43mA 2000 hr 85°C Ammo Pack - Ammo Pack (Alt: ECE-A1VN100UB) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0619 / $0.0702 | Buy Now |
DISTI #
ECE-A1VN100UB
|
Avnet Americas | Cap Aluminum 10uF 35V 20% (5 X 11mm) Radial 5mm 43mA 2000 hr 85°C Ammo Pack - Ammo Pack (Alt: ECE-A1VN100UB) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0619 / $0.0702 | Buy Now |
DISTI #
ECEA1VN100UB
|
TME | Capacitor: electrolytic, bipolar, THT, 10uF, 35VDC, Ø5x11mm, ±20% Min Qty: 2000 | 0 |
|
$0.0820 | RFQ |
DISTI #
ECE-A1VN100UB
|
Avnet Americas | Cap Aluminum 10uF 35V 20% (5 X 11mm) Radial 5mm 43mA 2000 hr 85°C Ammo Pack - Ammo Pack (Alt: ECE-A1VN100UB) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0619 / $0.0702 | Buy Now |
DISTI #
3346796
|
element14 Asia-Pacific | CAP, 10UF, 35V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 5 Container: Each | 1475 |
|
$0.0771 / $0.3780 | Buy Now |
DISTI #
3346796
|
Farnell | CAP, 10UF, 35V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 5 Lead time: 21 Weeks, 0 Days Container: Each | 1475 |
|
$0.0733 / $0.1971 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECEA1VN100UB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEA1VN100UB
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0135 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 43 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECEA1VN100UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEA1VN100UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVP1V100MDD1CM | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ECEA1VN100UB vs UVP1V100MDD1CM |
NRSA100M35V5X11TRSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, CAN, ROHS COMPLIANT | NIC Components Corp | ECEA1VN100UB vs NRSA100M35V5X11TRSTF |
NRSA100M35V5X11TRST | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | ECEA1VN100UB vs NRSA100M35V5X11TRST |
ELLA350ELL100ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | ECEA1VN100UB vs ELLA350ELL100ME11D |
NRSA100M35V5X11TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ECEA1VN100UB vs NRSA100M35V5X11TBF1F |
ELLA350ETD100ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | ECEA1VN100UB vs ELLA350ETD100ME11D |
NNR100M35V5X11TBF1F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ECEA1VN100UB vs NNR100M35V5X11TBF1F |
NRSA100M35V5X11TBF1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | ECEA1VN100UB vs NRSA100M35V5X11TBF1 |
NRSA100M35V5X11F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ECEA1VN100UB vs NRSA100M35V5X11F |
NRSA100M35V5X11TB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | ECEA1VN100UB vs NRSA100M35V5X11TB |