Part Details for ECEC1CA103CA by Panasonic Electronic Components
Overview of ECEC1CA103CA by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECEC1CA103CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECE-C1CA103CA
|
Avnet Americas | Cap Aluminum 10000uF 16V 20% (25 X 25mm) 10mm 2600mA 2000 hr 105°C Bulk - Bulk (Alt: ECE-C1CA103CA) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Container: Bulk | 0 |
|
$1.3249 / $1.5002 | Buy Now |
Part Details for ECEC1CA103CA
ECEC1CA103CA CAD Models
ECEC1CA103CA Part Data Attributes
|
ECEC1CA103CA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEC1CA103CA
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 10000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 66 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.2 mA | |
Length | 25 mm | |
Manufacturer Series | TS-HA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2600 mA | |
Series | ECE-CA | |
Surface Mount | NO | |
Tan Delta | 0.45 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECEC1CA103CA
This table gives cross-reference parts and alternative options found for ECEC1CA103CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC1CA103CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1103LCM2525LHN4110 | CAP,AL2O3,10MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEC1CA103CA vs 1103LCM2525LHN4110 |
LGU1C103MERAGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | Nichicon Corporation | ECEC1CA103CA vs LGU1C103MERAGA |
1103LCM2525LHN5110 | CAP,AL2O3,10MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEC1CA103CA vs 1103LCM2525LHN5110 |
NRLMW103M16V25X25F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | ECEC1CA103CA vs NRLMW103M16V25X25F |
LGY1C103MERAGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | Nichicon Corporation | ECEC1CA103CA vs LGY1C103MERAGA |
1103LCM2525LHN1110 | CAP,AL2O3,10MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEC1CA103CA vs 1103LCM2525LHN1110 |
109LMB016M2CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, LEAD FREE | Cornell Dubilier Electronics Inc | ECEC1CA103CA vs 109LMB016M2CC |
EHP103M16BB | Aluminum Electrolytic Capacitor, Aluminum (wet), | Hitano Enterprise Corp | ECEC1CA103CA vs EHP103M16BB |
1103LCM2525LHN2110 | CAP,AL2O3,10MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEC1CA103CA vs 1103LCM2525LHN2110 |
8103LCM2525LHN7110 | CAP,AL2O3,10MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEC1CA103CA vs 8103LCM2525LHN7110 |