Part Details for ECEC2AA152EA by Panasonic Electronic Components
Overview of ECEC2AA152EA by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECEC2AA152EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECEC2AA152EA
|
Avnet Abacus | Snap-inNACapacitor (Alt: ECEC2AA152EA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECEC2AA152EA
ECEC2AA152EA CAD Models
ECEC2AA152EA Part Data Attributes
|
ECEC2AA152EA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEC2AA152EA
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1500uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 122 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.1619 mA | |
Length | 25 mm | |
Manufacturer Series | TS-HA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 2100 mA | |
Series | ECE-CA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECEC2AA152EA
This table gives cross-reference parts and alternative options found for ECEC2AA152EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2AA152EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LX152M100A012A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, | Cornell Dubilier Electronics Inc | ECEC2AA152EA vs 381LX152M100A012A |
LG100M1500BP343525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | ECEC2AA152EA vs LG100M1500BP343525 |
381LX152M100A012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ECEC2AA152EA vs 381LX152M100A012 |
LG100M1500BPF43525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | ECEC2AA152EA vs LG100M1500BPF43525 |
LG100M1500BP443525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | ECEC2AA152EA vs LG100M1500BP443525 |
LG100M1500BP4-3525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | ECEC2AA152EA vs LG100M1500BP4-3525 |
381LX152M100A012D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, | Cornell Dubilier Electronics Inc | ECEC2AA152EA vs 381LX152M100A012D |
EKMH101LIN152MA25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN, LEAD FREE | Chemi-Con | ECEC2AA152EA vs EKMH101LIN152MA25S |
381LX152M100A012AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, | Cornell Dubilier Electronics Inc | ECEC2AA152EA vs 381LX152M100A012AD |