-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECEC2AP332CJ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEC2AP332CJ
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.72337 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 4060 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for ECEC2AP332CJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2AP332CJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EETUQ2A332K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 3300uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | ECEC2AP332CJ vs EETUQ2A332K |
100PE3300DAC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 3300uF, THROUGH HOLE MOUNT | SUN Electronic Industries Corporation | ECEC2AP332CJ vs 100PE3300DAC |
LGS2A332MHSBG1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 3300uF, THROUGH HOLE MOUNT | Nichicon Corporation | ECEC2AP332CJ vs LGS2A332MHSBG1 |
100USR3300MMN30X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, CAN | Rubycon Corporation | ECEC2AP332CJ vs 100USR3300MMN30X40 |
PEH506PDE4330M24 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | ECEC2AP332CJ vs PEH506PDE4330M24 |
100USR3300MSN25X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, CAN | Rubycon Corporation | ECEC2AP332CJ vs 100USR3300MSN25X50 |
HP32A332MCZWPEC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 3300uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | ECEC2AP332CJ vs HP32A332MCZWPEC |
SMH100VN3300M25F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 3300uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | ECEC2AP332CJ vs SMH100VN3300M25F |
100USR3300MST25X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, CAN | Rubycon Corporation | ECEC2AP332CJ vs 100USR3300MST25X50 |
PEH506PDE4330M24S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | ECEC2AP332CJ vs PEH506PDE4330M24S |