Part Details for ECEC2DB561BA by Panasonic Electronic Components
Overview of ECEC2DB561BA by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECEC2DB561BA
ECEC2DB561BA CAD Models
ECEC2DB561BA Part Data Attributes:
|
ECEC2DB561BA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEC2DB561BA
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 355 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.00399 mA | |
Length | 40 mm | |
Manufacturer Series | TS-HB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1500 mA | |
Series | ECE-CB | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECEC2DB561BA
This table gives cross-reference parts and alternative options found for ECEC2DB561BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2DB561BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECOS2DB561BA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | ECEC2DB561BA vs ECOS2DB561BA |
200MXC560MEFCSN22X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | ECEC2DB561BA vs 200MXC560MEFCSN22X40 |
MAL225912561E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, | Vishay Intertechnologies | ECEC2DB561BA vs MAL225912561E3 |
381LX561M200H042D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, | Cornell Dubilier Electronics Inc | ECEC2DB561BA vs 381LX561M200H042D |
MAL225952561E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, | Vishay Intertechnologies | ECEC2DB561BA vs MAL225952561E3 |
381LX561M200H042A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, | Cornell Dubilier Electronics Inc | ECEC2DB561BA vs 381LX561M200H042A |
381LX561M200H042AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, | Cornell Dubilier Electronics Inc | ECEC2DB561BA vs 381LX561M200H042AD |
LDQ2D561MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | ECEC2DB561BA vs LDQ2D561MERZHA |